Filter Your Search
1 - 10 of 14 results
|
MBRS15H45CT
Taiwan Semiconductor
|
Check for Price | Yes | Active | 15 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSSO-G2 | e3 | UL RECOGNIZED | 1 | 175 °C | -65 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | GREEN, PLASTIC, D2PAK-3 | compliant | EAR99 | 8541.10.00.80 | |||||||
|
MBRS15H45CTHRN
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 7.5 A | 800 mV | 30 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-263AB | 1 | 175 °C | -55 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | D2PAK-3/2 | compliant | EAR99 | 8541.10.00.80 | |||||
|
MBRS15H45CTRNG
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 7.5 A | 800 mV | 30 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 175 °C | -55 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | D2PAK-3/2 | compliant | EAR99 | 8541.10.00.80 | ||||||
|
MBRS15H45CTH
Taiwan Semiconductor
|
Check for Price | Yes | Active | 7.5 A | 800 mV | 30 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-263AB | 1 | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | D2PAK-3/2 | not_compliant | |||||||||
|
MBRS15H45CTHC0
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 7.5 A | 800 mV | 30 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-263AB | 1 | 175 °C | -55 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | D2PAK-3/2 | compliant | EAR99 | 8541.10.00.80 | |||||
|
MBRS15H45CTC0G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 7.5 A | 800 mV | 30 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 175 °C | -55 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | D2PAK-3/2 | compliant | EAR99 | 8541.10.00.80 | ||||||
|
MBRS15H45CTRN
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 7.5 A | 800 mV | 30 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 175 °C | -55 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | D2PAK-3/2 | compliant | EAR99 | 8541.10.00.80 | ||||||
|
MBRS15H45CTHRNG
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 7.5 A | 800 mV | 30 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-263AB | 1 | 175 °C | -55 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | D2PAK-3/2 | compliant | EAR99 | 8541.10.00.80 | |||||
|
MBRS15H45CTHMNG
Taiwan Semiconductor
|
Check for Price | Obsolete | 7.5 A | 800 mV | 30 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-263AB | 1 | 175 °C | -55 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | R-PSSO-G2 | compliant | EAR99 | 8541.10.00.80 | ||||||
|
MBRS15H45CTC00HE3TUC
Fagor Electrónica
|
Check for Price | Yes | Active | 7.5 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | LOW LEAKAGE CURRENT, FREE WHEELING DIODE, LOW POWER LOSS, HIGH RELIABILITY | EFFICIENCY | 150 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 175 °C | -65 °C | 260 | 40 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | FAGOR ELECTRONICA S COOP | R-PSSO-G2 | compliant | EAR99 | 8541.10.00.80 | D2PAK | 3 |