Filter Your Search
1 - 10 of 316 results
|
MMBT2222A
Diotec Semiconductor AG
|
$0.0173 | Yes | Yes | Active | 40 V | 600 mA | NPN | YES | SINGLE | 3 | 1 | 40 | 250 MHz | 225 mW | SWITCHING | SILICON | 35 ns | 285 ns | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOT-23 | 3 | not_compliant | EAR99 | Diotec | |||||||||||
|
MMBT2222A
Yangzhou Yangjie Electronics Co Ltd
|
$0.0185 | Yes | Active | 40 V | 600 mA | NPN | YES | SINGLE | 3 | 1 | 40 | 300 MHz | SILICON | 285 ns | 40 ns | R-PDSO-G3 | e3 | 1 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | |||||||||||||||||||||
|
MMBT2222A-AQ
Diotec Semiconductor AG
|
$0.0218 | Yes | Active | 40 V | 600 mA | NPN | YES | SINGLE | 3 | 1 | 40 | 250 MHz | SWITCHING | SILICON | 285 ns | 35 ns | TO-236 | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 2018-06-14 | ||||||||||||||||
|
MMBT2222A,215
Nexperia
|
$0.0220 | Yes | Active | 40 V | 600 mA | NPN | YES | SINGLE | 3 | 1 | 40 | 300 MHz | SWITCHING | SILICON | 250 ns | 35 ns | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | compliant | EAR99 | Nexperia | SOT23 | ||||||||||
|
PMBT2222,215
Nexperia
|
$0.0222 | Yes | Active | 30 V | 600 mA | NPN | YES | SINGLE | 3 | 1 | 30 | 250 MHz | HIGH CURRENT DRIVER | 8 pF | SWITCHING | SILICON | 250 ns | 35 ns | 1.6 V | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | AEC-Q101; IEC-60134 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | compliant | EAR99 | Nexperia | 1997-09-01 | SOT23 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | ||||||
|
MMBT2222ATT1G
onsemi
|
$0.0260 | Yes | Active | 40 V | 600 mA | NPN | YES | SINGLE | 3 | 1 | 40 | 300 MHz | 150 mW | AMPLIFIER | SILICON | 285 ns | 35 ns | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SC-75 (SOT-416) 3 LEAD | 3 | compliant | EAR99 | onsemi | 463-01 | SC-75, 3 PIN | |||||||||||
|
MMBT2222A-7-F
Diodes Incorporated
|
$0.0267 | Yes | Yes | Active | 40 V | 600 mA | NPN | YES | SINGLE | 3 | 1 | 40 | 300 MHz | HIGH RELIABILITY | 300 mW | SWITCHING | SILICON | 285 ns | 35 ns | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | 3 | compliant | EAR99 | |||||||||||||
|
MMBT2222
Fairchild Semiconductor Corporation
|
$0.0302 | Yes | Yes | Obsolete | 30 V | 500 mA | NPN | YES | SINGLE | 3 | 1 | 75 | 250 MHz | 350 mW | AMPLIFIER | SILICON | 285 ns | 35 ns | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOT-23 | 3 | unknown | EAR99 | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | SOT-23, 3 PIN | 8541.21.00.95 | ||||||||||
|
PMBT2222A,235
NXP Semiconductors
|
$0.0335 | Yes | Transferred | 40 V | 600 mA | NPN | YES | SINGLE | 3 | 1 | 40 | 300 MHz | HIGH CURRENT DRIVER | 8 pF | 250 mW | SWITCHING | SILICON | 250 ns | 35 ns | 1 V | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -65 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | TO-236 | 3 | compliant | EAR99 | SOT23 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 8541.21.00.75 | ||||||
|
PMBT2222AMYL
Nexperia
|
$0.0354 | Yes | Active | e3 | 1 | 260 | 30 | TIN | NEXPERIA | DFN | 3 | compliant | Nexperia | SOT883 |