Filter Your Search
1 - 2 of 2 results
|
MBU111
Total Power International Inc
|
Check for Price | Contact Manufacturer | NO | VOLTAGE-MODE | 5 V | 12 V | 200 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 71 % | 13.2 V | 10.8 V | 1.5 % | 9 % | 1 | 1 | 5.15 V | 4.85 V | OUTPUT OVER CURRENT | 0.03535 Vrms | 110 kHz | INDUSTRIAL | 1 W | NO | R-PSMA-T4 | Not Qualified | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | THROUGH-HOLE | 2.54 mm | SINGLE | 11.5 mm | 10.45 mm | 6.1 mm | TOTAL POWER INTERNATIONAL INC | , SIP4,.07 | unknown | EAR99 | |||
|
MBU111
Minmax Technology Co Ltd
|
Check for Price | Yes | Active | NO | 5 V | 12 V | 200 mA | DC-DC UNREGULATED POWER SUPPLY MODULE | HYBRID | 71 % | 13.2 V | 10.8 V | 1.5 % | 9 % | 1 | 1 | 5.15 V | 4.85 V | SHORT CIRCUIT | 0.053025 Vrms | 110 kHz | 1 W | NO | R-PSMA-T4 | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | THROUGH-HOLE | 2.54 mm | SINGLE | 11.5 mm | 10.45 mm | 6.1 mm | MINMAX TECHNOLOGY CO LTD | compliant | EAR99 |