Filter Your Search
1 - 2 of 2 results
|
MC-80C32E-30-E
Atmel Corporation
|
Check for Price | No | No | Transferred | 8 | 30 MHz | 256 | 8051 | 8 | 16 | 30 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 42.5 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 300k Rad(Si) V | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 15.24 mm | 50.93 mm | ATMEL CORP | DIP | DIP, DIP40,.6 | 40 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||
|
MC-80C32E-30-E
Microchip Technology Inc
|
Check for Price | No | Not Recommended | 8 | 30 MHz | 256 | 8051 | 8 | 16 | 30 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 42.5 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 300k Rad(Si) V | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 15.24 mm | 50.93 mm | MICROCHIP TECHNOLOGY INC | 0.600 INCH, SIDE BRAZED, DIP-40 | unknown | 3A991.A.2 | 8542.31.00.01 | Microchip |