Filter Your Search
1 - 1 of 1 results
|
MC100E101FNG
onsemi
|
$7.8453 | Yes | Obsolete | 5 V | 600 ps | 500 ps | 4 | 4 | YES | QCCJ | NO | OPEN-EMITTER | 100E | OR/NOR GATE | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 42 mA | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e3 | 1 | 85 °C | 260 | 40 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ONSEMI | QLCC | LEAD FREE, PLASTIC, LCC-28 | 28 | unknown | 8542.39.00.01 |