Parametric results for: MC100E104FNR2 under Gates

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: mc100e104fnr2
Select parts from the table below to compare.
Compare
Compare
MC100E104FNR2G
onsemi
$6.8975 Yes Yes Obsolete 5 V 600 ps 1 ns 5 2 YES QCCJ NO OPEN-EMITTER 100E AND/NAND GATE ECL NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V 53 mA 5.7 V 4.2 V OTHER S-PQCC-J28 Not Qualified e3 3 85 °C 260 30 28 PLASTIC/EPOXY LDCC28,.5SQ SQUARE CHIP CARRIER TR MATTE TIN J BEND 1.27 mm QUAD 4.57 mm 11.505 mm 11.505 mm ONSEMI 28 LEAD PLCC LCC-28 28 776-02 compliant 8542.39.00.01 onsemi
MC100E104FNR2
Motorola Semiconductor Products
Check for Price Transferred 600 ps 5 2 YES QCCJ OPEN-EMITTER 100E AND/NAND GATE ECL O/P'S CASCADED OR/NOR 53 mA OTHER S-PQCC-J28 Not Qualified 85 °C 28 PLASTIC/EPOXY SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 11.505 mm 11.505 mm MOTOROLA INC QCCJ, unknown 8542.39.00.01
MC100E104FNR2G
Rochester Electronics LLC
Check for Price Yes Active 5 V 600 ps 5 2 YES QCCJ OPEN-EMITTER 100E AND/NAND GATE ECL NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V 5.7 V 4.2 V OTHER S-PQCC-J28 COMMERCIAL e3 NOT SPECIFIED 85 °C 260 40 28 PLASTIC/EPOXY SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 4.57 mm 11.505 mm 11.505 mm ROCHESTER ELECTRONICS LLC QLCC LEAD FREE, PLASTIC, LCC-28 28 unknown
MC100E104FNR2
onsemi
Check for Price No Obsolete 5 V 600 ps 1 ns 5 2 YES QCCJ NO OPEN-EMITTER 100E AND/NAND GATE ECL NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V 53 mA 5.7 V 4.2 V OTHER S-PQCC-J28 Not Qualified e0 1 85 °C 235 28 PLASTIC/EPOXY LDCC28,.5SQ SQUARE CHIP CARRIER TR TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 11.505 mm 11.505 mm ON SEMICONDUCTOR QLCC QCCJ, LDCC28,.5SQ 28 not_compliant 8542.39.00.01
MC100E104FNR2
Motorola Mobility LLC
Check for Price Transferred 600 ps 5 2 YES QCCJ OPEN-EMITTER 100E AND/NAND GATE ECL O/P'S CASCADED OR/NOR 53 mA OTHER S-PQCC-J28 Not Qualified 85 °C 28 PLASTIC/EPOXY SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 11.505 mm 11.505 mm MOTOROLA INC QLCC QCCJ, 28 unknown 8542.39.00.01