Filter Your Search
1 - 10 of 13 results
|
MC100E137FNR2
onsemi
|
$4.4793 | No | Obsolete | 5 V | 4.8 ns | 1 | 8 | YES | QCCJ | 1.8 GHz | UP | POSITIVE EDGE | OPEN-EMITTER | 100E | BINARY COUNTER | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 1.8 GHz | NO | ASYNCHRONOUS | 167 mA | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | 235 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TR | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ONSEMI | QLCC | PLASTIC, LCC-28 | 28 | not_compliant | 8542.39.00.01 | onsemi | ||||||
|
MC100E137FN
onsemi
|
$6.3147 | No | Obsolete | 5 V | 4.8 ns | 1 | 8 | YES | QCCJ | 1.8 GHz | UP | POSITIVE EDGE | OPEN-EMITTER | 100E | BINARY COUNTER | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 1.8 GHz | NO | ASYNCHRONOUS | 167 mA | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | 235 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ONSEMI | QLCC | PLASTIC, LCC-28 | 28 | not_compliant | 8542.39.00.01 | onsemi | |||||||
|
MC100E137FNR2G
onsemi
|
$7.2505 | Yes | Yes | Obsolete | 5 V | 4.8 ns | 1 | 8 | YES | QCCJ | 1.8 GHz | UP | POSITIVE EDGE | OPEN-EMITTER | 100E | BINARY COUNTER | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 1.8 GHz | YES | ASYNCHRONOUS | 167 mA | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | 260 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TR | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ONSEMI | QLCC | LEAD FREE, PLASTIC, LCC-28 | 28 | compliant | 8542.39.00.01 | onsemi | 776-02 | ||||
|
MC100E137FNG
onsemi
|
$7.2505 | Yes | Yes | Obsolete | 5 V | 4.8 ns | 1 | 8 | YES | QCCJ | 1.8 GHz | UP | POSITIVE EDGE | OPEN-EMITTER | 100E | BINARY COUNTER | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 1.8 GHz | ASYNCHRONOUS | 167 mA | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | 260 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ONSEMI | QLCC | LCC-28 | 28 | compliant | 8542.39.00.01 | onsemi | 776-02 | EAR99 | |||||
|
MC100E137FN
Motorola Mobility LLC
|
Check for Price | Transferred | 4.95 ns | 1 | 8 | YES | QCCJ | 1.8 GHz | UP | POSITIVE EDGE | OPEN-EMITTER | 100E | BINARY COUNTER | ECL | COMPLEMENTARY OUTPUTS; DIFFERENTIAL CLOCK INPUT; ASYN/SYN COUNT ENABLE INPUT | 1.8 GHz | NO | ASYNCHRONOUS | 167 mA | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | MOTOROLA INC | QLCC | QCCJ, LDCC28,.5SQ | 28 | unknown | 8542.39.00.01 | ||||||||||||||
|
MC100E137FN
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 4.8 ns | 1 | 8 | YES | QCCJ | UP | POSITIVE EDGE | OPEN-EMITTER | 100E | BINARY COUNTER | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 1.8 GHz | YES | ASYNCHRONOUS | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | 240 | 30 | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ROCHESTER ELECTRONICS LLC | QLCC | PLASTIC, LCC-28 | 28 | unknown | |||||||||||
|
MC100E137FNR2G
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 4.8 ns | 1 | 8 | YES | QCCJ | UP | POSITIVE EDGE | OPEN-EMITTER | 100E | BINARY COUNTER | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 1.8 GHz | YES | ASYNCHRONOUS | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | COMMERCIAL | e3 | NOT SPECIFIED | 85 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ROCHESTER ELECTRONICS LLC | QLCC | LEAD FREE, PLASTIC, LCC-28 | 28 | unknown | |||||||||||
|
MC100E137FN
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 4.95 ns | 1 | 8 | YES | QCCJ | 1.8 GHz | UP | POSITIVE EDGE | OPEN-EMITTER | 100E | BINARY COUNTER | ECL | COMPLEMENTARY OUTPUTS; DIFFERENTIAL CLOCK INPUT; ASYN/SYN COUNT ENABLE INPUT | 1.8 GHz | NO | ASYNCHRONOUS | 167 mA | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | MOTOROLA INC | PLASTIC, LCC-28 | unknown | 8542.39.00.01 | |||||||||||||||
|
MC100E137FNR2
Motorola Mobility LLC
|
Check for Price | Transferred | 4.95 ns | 1 | 8 | YES | QCCJ | UP | POSITIVE EDGE | OPEN-EMITTER | 100E | BINARY COUNTER | ECL | COMPLEMENTARY OUTPUTS; DIFFERENTIAL CLOCK INPUT; ASYN/SYN COUNT ENABLE INPUT | 1.8 GHz | YES | ASYNCHRONOUS | 167 mA | OTHER | S-PQCC-J28 | Not Qualified | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | MOTOROLA INC | QLCC | QCCJ, | 28 | unknown | 8542.39.00.01 | |||||||||||||||||
|
MC100E137FNG
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 4.8 ns | 1 | 8 | YES | QCCJ | UP | POSITIVE EDGE | OPEN-EMITTER | 100E | BINARY COUNTER | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 1.8 GHz | YES | ASYNCHRONOUS | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | COMMERCIAL | e3 | NOT SPECIFIED | 85 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ROCHESTER ELECTRONICS LLC | QLCC | LEAD FREE, PLASTIC, LCC-28 | 28 | unknown |