Filter Your Search
1 - 2 of 2 results
|
MC100E143FNG
onsemi
|
$7.2505 | Yes | Yes | Obsolete | 5 V | 1 ns | 1 | 9 | YES | QCCJ | POSITIVE EDGE | OPEN-EMITTER | 100E | D FLIP-FLOP | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 700 MHz | TRUE | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | 260 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ONSEMI | QLCC | LEAD FREE, PLASTIC, LCC-28 | 28 | 776-02 | compliant | 8542.39.00.01 | onsemi | |||
|
MC100E143FNG
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 1 ns | 1 | 9 | YES | QCCJ | POSITIVE EDGE | OPEN-EMITTER | 100E | D FLIP-FLOP | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 700 MHz | TRUE | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | COMMERCIAL | e3 | NOT SPECIFIED | 85 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ROCHESTER ELECTRONICS LLC | QLCC | LEAD FREE, PLASTIC, LCC-28 | 28 | unknown |