Filter Your Search
1 - 7 of 7 results
|
MC100E337FNR2
Motorola Semiconductor Products
|
Check for Price | Transferred | 1.8 ns | 1 | 3 | YES | QCCJ | OPEN-EMITTER WITH CUT-OFF | 100E | REGISTERED BUS TRANSCEIVER | ECL | 25 OHM LINE DRIVE CAPABILITY; SERIAL SHIFT IN DATA FOR SCAN | 2 | TRUE | 200 mA | OTHER | S-PQCC-J28 | Not Qualified | 85 °C | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | MOTOROLA INC | QCCJ, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MC100E337FN
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 1.8 ns | 1 ns | 1 | 3 | YES | QCCJ | UNIDIRECTIONAL | POSITIVE EDGE | OPEN-EMITTER WITH CUT-OFF | 100E | REGISTERED BUS TRANSCEIVER | ECL | 25 OHM LINE DRIVE CAPABILITY; SERIAL SHIFT IN DATA FOR SCAN | INDEPENDENT CONTROL | 2 | TRUE | 200 mA | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | MOTOROLA INC | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 | ||||||||||
|
MC100E337FN
onsemi
|
Check for Price | No | Obsolete | 5 V | 1 ns | 1 ns | 1 | 3 | YES | QCCJ | UNIDIRECTIONAL | POSITIVE EDGE | OPEN-EMITTER WITH CUT-OFF | 100E | REGISTERED BUS TRANSCEIVER | ECL | NECL MODE: VCC =0V WITH VEE = -4.2V TO -5.7V | INDEPENDENT CONTROL | 2 | TRUE | 200 mA | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn80Pb20) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | ON SEMICONDUCTOR | QCCJ, LDCC28,.5SQ | not_compliant | 8542.39.00.01 | QLCC | 28 | ||||
|
MC100E337FN
Motorola Mobility LLC
|
Check for Price | Transferred | 1.8 ns | 1 ns | 1 | 3 | YES | QCCJ | UNIDIRECTIONAL | POSITIVE EDGE | OPEN-EMITTER WITH CUT-OFF | 100E | REGISTERED BUS TRANSCEIVER | ECL | 25 OHM LINE DRIVE CAPABILITY; SERIAL SHIFT IN DATA FOR SCAN | INDEPENDENT CONTROL | 2 | TRUE | 200 mA | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | MOTOROLA INC | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 | QLCC | 28 | |||||||||
|
MC100E337FNR2
onsemi
|
Check for Price | No | Obsolete | 5 V | 1 ns | 1 ns | 1 | 3 | YES | QCCJ | UNIDIRECTIONAL | POSITIVE EDGE | OPEN-EMITTER WITH CUT-OFF | 100E | REGISTERED BUS TRANSCEIVER | ECL | NECL MODE: VCC =0V WITH VEE = -4.2V TO -5.7V | INDEPENDENT CONTROL | 2 | TRUE | 200 mA | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TR | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | ON SEMICONDUCTOR | QCCJ, LDCC28,.5SQ | not_compliant | 8542.39.00.01 | QLCC | 28 | ||||
|
MC100E337FNR2
Motorola Mobility LLC
|
Check for Price | Transferred | 1.8 ns | 1 | 3 | YES | QCCJ | OPEN-EMITTER WITH CUT-OFF | 100E | REGISTERED BUS TRANSCEIVER | ECL | 25 OHM LINE DRIVE CAPABILITY; SERIAL SHIFT IN DATA FOR SCAN | 2 | TRUE | 200 mA | OTHER | S-PQCC-J28 | Not Qualified | 85 °C | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | MOTOROLA INC | QCCJ, | unknown | 8542.39.00.01 | QLCC | 28 | ||||||||||||||||
|
MC100E337FN
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 ns | 1 | 3 | YES | QCCJ | UNIDIRECTIONAL | POSITIVE EDGE | REGISTERED BUS TRANSCEIVER | ECL100K | INDEPENDENT CONTROL | TRUE | -4.5 V | 200 mA | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCJ, LDCC28,.5SQ | unknown |