Filter Your Search
1 - 2 of 2 results
![]() |
MC100EL11DR2G
onsemi
|
$4.7950 | Yes | Active | 5 V | 340 ps | 370 ps | 1 | YES | SOP | OPEN-EMITTER | 100EL | LOW SKEW CLOCK DRIVER | ECL | NECL MODE: VCC=0 WITH VEE= -4.2V TO -5.7V | DIFFERENTIAL | 2 | 20 ps | 5.7 V | 4.2 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC-8 Narrow Body | SOIC-8 | 8 | 751-07 | compliant | 8542.39.00.01 | onsemi | ||
![]() |
MC100EL11DR2G
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 340 ps | 1 | YES | SOP | OPEN-EMITTER | 100EL | LOW SKEW CLOCK DRIVER | ECL | NECL MODE: VCC=0 WITH VEE= -4.2V TO -5.7V | DIFFERENTIAL | 2 | 20 ps | 5.7 V | 4.2 V | INDUSTRIAL | R-PDSO-G8 | COMMERCIAL | e3 | NOT SPECIFIED | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, SOIC-8 | 8 | unknown |