Filter Your Search
1 - 10 of 25 results
|
MC100EL1648M
onsemi
|
$5.7443 | Yes | Obsolete | 5 V | YES | ANALOG CIRCUIT | BIPOLAR | NECL MODE VCC=0V, WITH VEE=-4.2V TO -5.5V SUPPLY | 1 | 5.5 V | 4.2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2.05 mm | 5.275 mm | ONSEMI | SOIC | EIAJ, SOP-14 | 14 | unknown | 8542.39.00.01 | onsemi | ||||||
|
MC100EL1648MNR4G
onsemi
|
$7.2505 | Yes | Yes | Obsolete | 5 V | YES | ANALOG CIRCUIT | BIPOLAR | NECL MODE VCC=0V, WITH VEE=-4.2V TO -5.5V SUPPLY | 1 | 5.5 V | 4.2 V | INDUSTRIAL | S-XDSO-N8 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL GOLD PALLADIUM | NO LEAD | 500 µm | DUAL | 2 mm | 1 mm | 2 mm | ONSEMI | DFN | LEAD FREE, DFN-8 | 8 | compliant | 8542.39.00.01 | onsemi | 506AA | ||||
|
MC100EL1648MG
onsemi
|
$8.0511 | Yes | Obsolete | 5 V | YES | ANALOG CIRCUIT | BIPOLAR | NECL MODE VCC=0V, WITH VEE=-4.2V TO -5.5V SUPPLY | 1 | 5.5 V | 4.2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2.05 mm | 5.275 mm | ONSEMI | SOIC | LEAD FREE, EIAJ, SOP-14 | 14 | unknown | 8542.39.00.01 | |||||||
|
MC100EL1648MELG
onsemi
|
$8.0511 | Yes | Obsolete | 5 V | YES | ANALOG CIRCUIT | BIPOLAR | NECL MODE VCC=0V, WITH VEE=-4.2V TO -5.5V SUPPLY | 1 | 5.5 V | 4.2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2.05 mm | 5.275 mm | ONSEMI | SOIC | LEAD FREE, EIAJ, SOP-14 | 14 | unknown | 8542.39.00.01 | |||||||
|
MC100EL1648DG
onsemi
|
$8.4426 | Yes | Active | 5 V | YES | ANALOG CIRCUIT | BIPOLAR | NECL MODE VCC=0V, WITH VEE=-4.2V TO -5.5V SUPPLY | 1 | 5.5 V | 4.2 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC-8 Narrow Body | SOIC-8 | 8 | compliant | 8542.39.00.01 | onsemi | 751-07 | ||||
|
MC100EL1648M
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | YES | ANALOG CIRCUIT | BIPOLAR | NECL MODE VCC=0V, WITH VEE=-4.2V TO -5.5V SUPPLY | 1 | 5.5 V | 4.2 V | INDUSTRIAL | R-PDSO-G14 | COMMERCIAL | e4 | 3 | 85 °C | -40 °C | 235 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2.05 mm | 5.275 mm | ROCHESTER ELECTRONICS LLC | SOIC | EIAJ, SOP-14 | 14 | unknown | |||||||
|
MC100EL1648MEL
onsemi
|
Check for Price | Yes | Obsolete | 5 V | YES | ANALOG CIRCUIT | BIPOLAR | NECL MODE VCC=0V, WITH VEE=-4.2V TO -5.5V SUPPLY | 1 | 5.5 V | 4.2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2.05 mm | 5.275 mm | ON SEMICONDUCTOR | SOIC | EIAJ, SOP-14 | 14 | unknown | 8542.39.00.01 | ||||||
|
MC100EL1648D
onsemi
|
Check for Price | No | Obsolete | 5 V | YES | ANALOG CIRCUIT | BIPOLAR | NECL MODE VCC=0V, WITH VEE=-4.2V TO -5.5V SUPPLY | 1 | 5.5 V | 4.2 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ON SEMICONDUCTOR | SOIC | SOP, | 8 | not_compliant | 8542.39.00.01 | |||||||
|
MC100EL1648DT
onsemi
|
Check for Price | No | Obsolete | 5 V | YES | ANALOG CIRCUIT | BIPOLAR | NECL MODE VCC=0V, WITH VEE=-4.2V TO -5.5V SUPPLY | 1 | 5.5 V | 4.2 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 235 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ON SEMICONDUCTOR | SOIC | PLASTIC, TSSOP-8 | 8 | not_compliant | 8542.39.00.01 | ||||||||
|
MC100EL1648DR2
onsemi
|
Check for Price | No | Obsolete | 5 V | YES | ANALOG CIRCUIT | BIPOLAR | NECL MODE VCC=0V, WITH VEE=-4.2V TO -5.5V SUPPLY | 1 | 5.5 V | 4.2 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ON SEMICONDUCTOR | SOIC | SOIC-8 | 8 | not_compliant | 8542.39.00.01 |