Filter Your Search
1 - 2 of 2 results
|
MC100EL58DTR2G
onsemi
|
$6.8217 | Yes | Yes | Obsolete | 5 V | 340 ps | 380 ps | 1 | 2 | 1 | YES | TSSOP | 100EL | MULTIPLEXER | ECL | NECL MODE OPERATING RANGE: VEE = -4.2 V TO -5.7 V WITH VCC = 0 V | COMPLEMENTARY | 19 mA | 5.7 V | 4.2 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ONSEMI | SOIC | LEAD FREE, PLASTIC, TSSOP-8 | 8 | 948R-02 | compliant | 8542.39.00.01 | ||
|
MC100EL58DTR2G
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 340 ps | 1 | 2 | 1 | YES | TSSOP | 100EL | MULTIPLEXER | ECL | NECL MODE OPERATING RANGE: VEE = -4.2 V TO -5.7 V WITH VCC = 0 V | COMPLEMENTARY | 5.7 V | 4.2 V | INDUSTRIAL | S-PDSO-G8 | COMMERCIAL | e3 | NOT SPECIFIED | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, PLASTIC, TSSOP-8 | 8 | unknown |