Filter Your Search
1 - 2 of 2 results
|
MC100EP08DR2G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 300 ps | 320 ps | 1 | 2 | YES | SOP | NO | 100E | XOR/XNOR GATE | ECL | NECL MODE: 0V VCC WITH VEE = -3.0V TO -5.5V | 40 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC | SOIC-8 | 8 | 751-07 | compliant | 8542.39.00.01 | ||
|
MC100EP08DR2
onsemi
|
Check for Price | No | Obsolete | 3.3 V | 300 ps | 320 ps | 1 | 2 | YES | SOP | NO | 100E | XOR/XNOR GATE | ECL | NECL MODE: 0V VCC WITH VEE = -3.0V TO -5.5V | 40 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ON SEMICONDUCTOR | SOIC | SOIC-8 | 8 | not_compliant | 8542.39.00.01 |