Filter Your Search
1 - 6 of 6 results
|
MC100EP142FA
onsemi
|
$10.1724 | No | Obsolete | 3.3 V | 800 ps | 1 | 9 | YES | LQFP | 3 GHz | RIGHT | POSITIVE EDGE | 100E | PARALLEL IN PARALLEL OUT | ECL | ECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V; SIPO OPERATION ALSO AVAILABLE | 3 GHz | TRUE | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e0 | 85 °C | -40 °C | 235 | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ONSEMI | QFP | LQFP-32 | 32 | not_compliant | 8542.39.00.01 | |||||||
|
MC100EP142FAG
onsemi
|
$20.8199 | Yes | Active | 3.3 V | 800 ps | 1 | 9 | YES | LQFP | 3 GHz | RIGHT | POSITIVE EDGE | 100E | PARALLEL IN PARALLEL OUT | ECL | ECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V; SIPO OPERATION ALSO AVAILABLE | 3 GHz | TRUE | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ONSEMI | 32 LEAD LQFP 7x7, 0.8P | LQFP-32 | 32 | compliant | 8542.39.00.01 | 561AB | onsemi | |||
|
MC100EP142FAR2G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 800 ps | 1 | 9 | YES | LQFP | 3 GHz | RIGHT | POSITIVE EDGE | 100E | PARALLEL IN PARALLEL OUT | ECL | ECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V; SIPO OPERATION ALSO AVAILABLE | 3 GHz | TRUE | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ONSEMI | QFP | LEAD FREE, LQFP-32 | 32 | compliant | 8542.39.00.01 | 873A-02 | |||
|
MC100EP142FAR2
onsemi
|
Check for Price | No | Obsolete | 3.3 V | 800 ps | 1 | 9 | YES | LQFP | 3 GHz | RIGHT | POSITIVE EDGE | 100E | PARALLEL IN PARALLEL OUT | ECL | ECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V; SIPO OPERATION ALSO AVAILABLE | 3 GHz | TRUE | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e0 | 85 °C | -40 °C | 235 | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ON SEMICONDUCTOR | QFP | LQFP-32 | 32 | not_compliant | 8542.39.00.01 | |||||||
|
MC100EP142FAG
Rochester Electronics LLC
|
Check for Price | No | Active | 3.3 V | 800 ps | 1 | 9 | YES | LQFP | RIGHT | POSITIVE EDGE | 100E | PARALLEL IN PARALLEL OUT | ECL | ECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V; SIPO OPERATION ALSO AVAILABLE | 3 GHz | TRUE | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G32 | COMMERCIAL | e3 | NOT SPECIFIED | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ROCHESTER ELECTRONICS LLC | QFP | LEAD FREE, LQFP-32 | 32 | unknown | ||||||||
|
MC100EP142FA
Rochester Electronics LLC
|
Check for Price | No | Active | 3.3 V | 800 ps | 1 | 9 | YES | LQFP | RIGHT | POSITIVE EDGE | 100E | PARALLEL IN PARALLEL OUT | ECL | ECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V; SIPO OPERATION ALSO AVAILABLE | 3 GHz | TRUE | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G32 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | 240 | 30 | 32 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ROCHESTER ELECTRONICS LLC | QFP | LQFP-32 | 32 | unknown |