Filter Your Search
1 - 1 of 1 results
|
MC100EP33DTG
onsemi
|
$5.1639 | Yes | Active | 3.3 V | 440 ps | 1 | YES | TSSOP | 4 GHz | 100E | PRESCALER | ECL | NECL MODE: 0V VCC WITH VEE = -3V TO -5.5V | 1 | COMPLEMENTARY | 37 mA | 5.5 V | 3 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ONSEMI | TSSOP 8 3.0x3.0x0.95 mm | TSSOP-8 | 8 | 948R-02 | compliant | EAR99 | 8542.39.00.01 | onsemi |