Filter Your Search
1 - 1 of 1 results
|
MC100EPT25DR2G
onsemi
|
Check for Price | Yes | Active | 3.3 V | TOTEM-POLE | 1 | ECL TO TTL TRANSLATOR | ECL | LVECL TO ECL TRANSALATION ALSO POSSIBLE | 1.6 ns | 1 | NONE | TRUE | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC-8 Narrow Body | 8 | 751-07 | compliant | EAR99 | 8542.39.00.01 | onsemi |