Filter Your Search
1 - 10 of 14 results
|
MC100H642FN
onsemi
|
$10.0846 | No | Obsolete | 5 V | 5.75 ns | 6.5 ns | 1 | YES | QCCJ | 100H | LOW SKEW CLOCK DRIVER | ECL | 100 MHz | DIFFERENTIAL MUX | 24 mA | 8 | 500 ps | 5.25 V | 4.75 V | OTHER | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | 235 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ONSEMI | QLCC | PLASTIC, LCC-28 | 28 | not_compliant | 8542.39.00.01 | ||||||||||
|
MC100H642FNR2
onsemi
|
$12.8555 | No | Obsolete | 5 V | 5.75 ns | 1 | YES | QCCJ | 100H | LOW SKEW CLOCK DRIVER | ECL | 100 MHz | DIFFERENTIAL MUX | 8 | 500 ps | 5.25 V | 4.75 V | OTHER | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | 235 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ONSEMI | QLCC | PLASTIC, LCC-28 | 28 | not_compliant | 8542.39.00.01 | ||||||||||||
|
MC100H642FNG
onsemi
|
$14.2671 | Yes | Yes | Obsolete | 5 V | 5.75 ns | 6.5 ns | 1 | YES | QCCJ | 100H | LOW SKEW CLOCK DRIVER | ECL | 100 MHz | DIFFERENTIAL MUX | 24 mA | 8 | 500 ps | 5.25 V | 4.75 V | OTHER | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | 260 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ONSEMI | QLCC | LEAD FREE, PLASTIC, LCC-28 | 28 | compliant | 8542.39.00.01 | 776-02 | onsemi | |||||||
|
MC100H642FNR2G
onsemi
|
$14.2671 | Yes | Yes | Obsolete | 5 V | 5.75 ns | 1 | YES | QCCJ | 100H | LOW SKEW CLOCK DRIVER | ECL | 100 MHz | DIFFERENTIAL MUX | 8 | 500 ps | 5.25 V | 4.75 V | OTHER | S-PQCC-J28 | Not Qualified | e3 | 85 °C | 260 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ONSEMI | QLCC | LEAD FREE, PLASTIC, LCC-28 | 28 | compliant | 8542.39.00.01 | 776-02 | |||||||||||
|
MC100H642FNR2
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 5.75 ns | 1 | YES | QCCJ | 100H | LOW SKEW CLOCK DRIVER | ECL | 100 MHz | DIFFERENTIAL MUX | 8 | 500 ps | 5.25 V | 4.75 V | OTHER | S-PQCC-J28 | COMMERCIAL | e0 | 1 | 85 °C | 235 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ROCHESTER ELECTRONICS LLC | QLCC | PLASTIC, LCC-28 | 28 | unknown | |||||||||||||
|
MC100H642FNG
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 5.75 ns | 1 | YES | QCCJ | 100H | LOW SKEW CLOCK DRIVER | ECL | 100 MHz | DIFFERENTIAL MUX | 8 | 500 ps | 5.25 V | 4.75 V | OTHER | S-PQCC-J28 | COMMERCIAL | e3 | NOT SPECIFIED | 85 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ROCHESTER ELECTRONICS LLC | QLCC | LEAD FREE, PLASTIC, LCC-28 | 28 | unknown | |||||||||||||
|
MC100H642FN
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 5.75 ns | 1 | YES | QCCJ | 100H | LOW SKEW CLOCK DRIVER | ECL | 100 MHz | DIFFERENTIAL MUX | 8 | 500 ps | 5.25 V | 4.75 V | OTHER | S-PQCC-J28 | COMMERCIAL | e0 | 1 | 85 °C | 235 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ROCHESTER ELECTRONICS LLC | QLCC | PLASTIC, LCC-28 | 28 | unknown | |||||||||||||
|
MC100H642FNR2G
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 5.75 ns | 1 | YES | QCCJ | 100H | LOW SKEW CLOCK DRIVER | ECL | 100 MHz | DIFFERENTIAL MUX | 8 | 500 ps | 5.25 V | 4.75 V | OTHER | S-PQCC-J28 | COMMERCIAL | e3 | NOT SPECIFIED | 85 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ROCHESTER ELECTRONICS LLC | QLCC | LEAD FREE, PLASTIC, LCC-28 | 28 | unknown | |||||||||||||
|
MC100H642FN
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 6.5 ns | YES | QCCJ | ECL100K | 24 mA | 5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCJ, LDCC28,.5SQ | unknown | |||||||||||||||||||||||||||
|
MC100H642FN
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 6.5 ns | 1 | YES | QCCJ | 25 pF | 100H | LOW SKEW CLOCK DRIVER | ECL | PECL-TTL CLOCK DISTRIBUTOR; TTL & ECL INPUT SIGNALS ARE MUXED | 100 MHz | DIFFERENTIAL MUX | 24 mA | 8 | 87 mA | 1 ns | 5.25 V | 4.75 V | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | MOTOROLA INC | PLASTIC, LCC-28 | unknown | 8542.39.00.01 |