Filter Your Search
1 - 2 of 2 results
![]() |
MC100H643FNG
onsemi
|
$11.1129 | Yes | Yes | Obsolete | 5 V | 5.5 ns | 5.9 ns | 1 | YES | QCCJ | 100H | LOW SKEW CLOCK DRIVER | ECL | DIFFERENTIAL LATCHED | 48 mA | 8 | 500 ps | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | e3 | 85 °C | 260 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ONSEMI | QLCC | LEAD FREE, PLATIC, LCC-28 | 28 | 776-02 | compliant | 8542.39.00.01 | ||||
![]() |
MC100H643FNG
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 5.5 ns | 1 | YES | QCCJ | 100H | LOW SKEW CLOCK DRIVER | ECL | DIFFERENTIAL LATCHED | 8 | 500 ps | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | S-PQCC-J28 | COMMERCIAL | e3 | NOT SPECIFIED | 85 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ROCHESTER ELECTRONICS LLC | QLCC | LEAD FREE, PLATIC, LCC-28 | 28 | unknown |