Filter Your Search
1 - 3 of 3 results
|
MC100H680FNR2
onsemi
|
Check for Price | Obsolete | 5 V | 3-STATE | 1 | TTL TO ECL TRANSCEIVER | ECL | 4.8 ns | 4 | NONE | COMPLEMENTARY | 5.5 V | 4.5 V | YES | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | ON SEMICONDUCTOR | QLCC | QCCJ, | 28 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
MC100H680FNR2
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | -4.5 V | STANDARD | OPEN-EMITTER WITH CUT-OFF | 4 | TTL TO ECL TRANSCEIVER | BIPOLAR | 4.9 ns | 1 | NONE | COMPLEMENTARY | 75 mA | 5.5 V | 4.5 V | -5.5 V | -4.2 V | YES | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | MOTOROLA INC | QLCC | QCCJ, | 28 | unknown | EAR99 | 8542.39.00.01 | ||
|
MC100H680FNR2
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | -4.5 V | STANDARD | OPEN-EMITTER WITH CUT-OFF | 4 | TTL TO ECL TRANSCEIVER | BIPOLAR | 4.9 ns | 1 | NONE | COMPLEMENTARY | 75 mA | 5.5 V | 4.5 V | -5.5 V | -4.2 V | YES | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | MOTOROLA INC | QCCJ, | unknown | EAR99 | 8542.39.00.01 |