Filter Your Search
1 - 2 of 2 results
|
MC100LVEL31MNR4G
onsemi
|
Check for Price | Yes | Yes | Active | 3.3 V | 590 ps | 1 | 1 | YES | HVSON | 2.9 GHz | POSITIVE EDGE | 100LVEL | D FLIP-FLOP | ECL | NECL MODE: VCC = 0V WITH VEE = -3V TO -3.8V | 2.9 GHz | COMPLEMENTARY | 38 mA | 3.8 V | 3 V | INDUSTRIAL | S-XDSO-N8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | UNSPECIFIED | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | MATTE TIN | NO LEAD | 500 µm | DUAL | 1 mm | 2 mm | 2 mm | ON SEMICONDUCTOR | DFN | HVSON, SOLCC8,.08,20 | 8 | compliant | 8542.39.00.01 | ||
|
MC100LVEL31MNR4
onsemi
|
Check for Price | No | No | Active | 3.3 V | 590 ps | 1 | 1 | YES | HVSON | 2.9 GHz | POSITIVE EDGE | 100LVEL | D FLIP-FLOP | ECL | NECL MODE: VCC = 0V WITH VEE = -3V TO -3.8V | 2.9 GHz | COMPLEMENTARY | 38 mA | 3.8 V | 3 V | INDUSTRIAL | S-XDSO-N8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | UNSPECIFIED | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | TIN LEAD | NO LEAD | 500 µm | DUAL | 1 mm | 2 mm | 2 mm | ON SEMICONDUCTOR | DFN | DFN-8 | 8 | compliant | 8542.39.00.01 |