Filter Your Search
1 - 1 of 1 results
|
MC100LVEL33DG
onsemi
|
$4.3037 | Yes | Active | 3.3 V | 820 ps | 1 | YES | SOP | 3.8 GHz | OPEN-EMITTER | 100LVEL | PRESCALER | ECL | NECL MODE: VCC = 0V WITH VEE = -3V TO -3.8V | 3.8 GHz | 1 | COMPLEMENTARY | 39 mA | 3.8 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC-8 Narrow Body | SOIC-8 | 8 | 751-07 | compliant | 8542.39.00.01 | onsemi |