Filter Your Search
1 - 2 of 2 results
|
MC100LVEL34DTG
onsemi
|
$5.1479 | Yes | Yes | Obsolete | 3.3 V | 1 ns | 1 ns | 1 | YES | TSSOP | 100LVEL | LOW SKEW CLOCK DRIVER | ECL | NECL MODE: 0V VCC WITH VEE = -3V TO -3.8V | 1.5 GHz | DIFFERENTIAL | 3 | 3.8 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP | TSSOP-16 | 16 | 948F-01 | compliant | 8542.39.00.01 | onsemi | ||
|
MC100LVEL34DTG
Rochester Electronics LLC
|
Check for Price | Yes | Active | 3.3 V | 1 ns | 1 | YES | TSSOP | 100LVEL | LOW SKEW CLOCK DRIVER | ECL | NECL MODE: 0V VCC WITH VEE = -3V TO -3.8V | 1.5 GHz | DIFFERENTIAL | 3 | 3.8 V | 3 V | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | e4 | NOT SPECIFIED | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS LLC | TSSOP | LEAD FREE, TSSOP-16 | 16 | unknown |