Filter Your Search
1 - 10 of 38 results
|
MC10103P
onsemi
|
$1.6328 | No | Obsolete | -5.2 V | 2.9 ns | 3.3 ns | 4 | 2 | NO | DIP | NO | 10K | OR GATE | ECL | 29 mA | -5.72 V | -4.68 V | OTHER | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 235 | 30 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | ONSEMI | DIP | DIP-16 | 16 | not_compliant | 8542.39.00.01 | ||||||||
|
MC10103L
onsemi
|
$2.0372 | No | Obsolete | -5.2 V | 2.9 ns | 3.3 ns | 4 | 2 | NO | DIP | NO | 10K | OR GATE | ECL | 29 mA | -5.72 V | -4.68 V | OTHER | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.49 mm | ONSEMI | DIP | DIP-16 | 16 | not_compliant | 8542.39.00.01 | ||||||||||
|
MC10103FN
onsemi
|
$2.5566 | No | Obsolete | -5.2 V | 2.9 ns | 3.3 ns | 4 | 2 | YES | QCCJ | NO | 10K | OR GATE | ECL | 29 mA | -5.72 V | -4.68 V | OTHER | S-PQCC-J20 | Not Qualified | e0 | 1 | 85 °C | -30 °C | 235 | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.965 mm | 8.965 mm | ONSEMI | QLCC | LCC-20 | 20 | not_compliant | 8542.39.00.01 | ||||||||
|
MC10103L
Rochester Electronics LLC
|
Check for Price | No | Contact Manufacturer | -5.2 V | 2.9 ns | 4 | 2 | NO | DIP | 10K | OR GATE | ECL | -5.72 V | -4.68 V | OTHER | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.49 mm | ROCHESTER ELECTRONICS LLC | DIP | CERAMIC, DIP-16 | 16 | unknown | 8542.39.00.01 | ||||||||||||
|
MC10103FNR2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 3.3 ns | 3.3 ns | 4 | 2 | YES | QCCJ | NO | OPEN-EMITTER | 10K | OR GATE | ECL | COMPLEMENTARY OUTPUT FOR 1 FUNCTION | 29 mA | OTHER | S-PQCC-J20 | Not Qualified | e0 | 85 °C | -30 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TR | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.965 mm | 8.965 mm | MOTOROLA INC | PLASTIC, LCC-20 | unknown | 8542.39.00.01 | ||||||||||||
|
MC10103LD
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | NO | ECL10K | -5.2 V | OTHER | R-XDIP-T16 | e0 | 85 °C | -30 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||||||||||||||
|
MC10103P
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 3.3 ns | 4 | 2 | NO | DIP | OPEN-EMITTER | 10K | OR GATE | ECL | COMPLEMENTARY OUTPUT FOR 1 FUNCTION | 29 mA | OTHER | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | PLASTIC, DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||
|
MC10103P
Motorola Mobility LLC
|
Check for Price | Transferred | 3.3 ns | 4 | 2 | NO | DIP | OPEN-EMITTER | 10K | OR GATE | ECL | COMPLEMENTARY OUTPUT FOR 1 FUNCTION | 29 mA | OTHER | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP | DIP, | 16 | unknown | 8542.39.00.01 | |||||||||||||||
|
MC10103LS
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | NO | ECL10K | -5.2 V | OTHER | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||||||||||
|
TTMC10103F
Twilight Technology Inc
|
Check for Price | No | Active | -5.2 V | 3.3 ns | 3.3 ns | 4 | 2 | YES | DFP | NO | 10K | OR GATE | ECL | 29 mA | -5.72 V | -4.68 V | OTHER | R-XDFP-F16 | Not Qualified | 85 °C | -30 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | unknown | 8542.39.00.01 |