Filter Your Search
1 - 10 of 11 results
|
MC10121LS
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | NO | OR-AND/OR-AND-INVERT GATE | ECL10K | -5.2 V | OTHER | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||||||||||
|
MC10121L
Freescale Semiconductor
|
Check for Price | No | Obsolete | 3.5 ns | NO | DIP | NO | OR-AND/OR-AND-INVERT GATE | ECL10K | -5.2 V | 29 mA | OTHER | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||||||||
|
MC10121L
onsemi
|
Check for Price | No | Obsolete | 3.4 ns | 3.5 ns | 1 | 11 | NO | DIP | NO | 10K | OR-AND/OR-AND-INVERT GATE | ECL | 3-3-3-3 INPUT | 29 mA | OTHER | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.49 mm | ON SEMICONDUCTOR | DIP-16 | not_compliant | DIP | 16 | 8542.39.00.01 | ||||||||||
|
MC10121LD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | -5.2 V | 3.5 ns | 1 | 11 | NO | DIP | NO | 10K | OR-AND/OR-AND-INVERT GATE | ECL | -5.72 V | -4.68 V | OTHER | R-XDIP-T16 | e0 | 85 °C | -30 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
MC10121L
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 3.5 ns | 3.5 ns | 1 | 11 | NO | DIP | NO | OPEN-EMITTER | 10K | OR-AND/OR-AND-INVERT GATE | ECL | 3-3-3-3 INPUT | 29 mA | OTHER | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | CERAMIC, DIP-16 | unknown | 8542.39.00.01 | |||||||||||
|
MC10121LD
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | NO | OR-AND/OR-AND-INVERT GATE | ECL10K | -5.2 V | OTHER | R-XDIP-T16 | e0 | 85 °C | -30 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||||||||
|
MC10121L
Rochester Electronics LLC
|
Check for Price | No | Active | -5.2 V | 3.4 ns | 1 | 11 | NO | DIP | 10K | OR-AND/OR-AND-INVERT GATE | ECL | 3-3-3-3 INPUT | -5.72 V | -4.68 V | OTHER | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.49 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | DIP | 16 | 8542.39.00.01 | |||||||||
|
MC10121LDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | -5.2 V | 3.5 ns | 1 | 11 | NO | DIP | NO | 10K | OR-AND/OR-AND-INVERT GATE | ECL | -5.72 V | -4.68 V | OTHER | R-XDIP-T16 | e0 | 85 °C | -30 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
MC10121LDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | NO | OR-AND/OR-AND-INVERT GATE | ECL10K | -5.2 V | OTHER | R-XDIP-T16 | e0 | 85 °C | -30 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||||||||
|
MC10121LS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | -5.2 V | 3.5 ns | 1 | 11 | NO | DIP | NO | 10K | OR-AND/OR-AND-INVERT GATE | ECL | -5.72 V | -4.68 V | OTHER | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 |