Filter Your Search
1 - 3 of 3 results
|
MC10189FNR2
onsemi
|
Check for Price | No | Obsolete | -5.2 V | 3.5 ns | 3.9 ns | 6 | 1 | 6 | YES | QCCJ | OPEN-EMITTER | 10K | INVERTER | ECL | ENABLE LOW | INVERTED | 44 mA | -5.72 V | -4.68 V | OTHER | S-PQCC-J20 | Not Qualified | e0 | 1 | 85 °C | -30 °C | 235 | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TR | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.965 mm | 8.965 mm | ON SEMICONDUCTOR | QLCC | PLASTIC, LCC-20 | 20 | not_compliant | 8542.39.00.01 | |||
|
MC10189FNR2
Motorola Mobility LLC
|
Check for Price | Transferred | 3.3 ns | 6 | 1 | YES | QCCJ | OPEN-EMITTER | 10K | INVERTER | ECL | STROBED OUTPUTS | 44 mA | OTHER | S-PQCC-J20 | Not Qualified | 85 °C | -30 °C | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.965 mm | 8.965 mm | MOTOROLA INC | QLCC | QCCJ, | 20 | unknown | 8542.39.00.01 | ||||||||||||||||
|
MC10189FNR2
Motorola Semiconductor Products
|
Check for Price | Transferred | 3.3 ns | 6 | 1 | YES | QCCJ | OPEN-EMITTER | 10K | INVERTER | ECL | STROBED OUTPUTS | 44 mA | OTHER | S-PQCC-J20 | Not Qualified | 85 °C | -30 °C | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.965 mm | 8.965 mm | MOTOROLA INC | QCCJ, | unknown | 8542.39.00.01 |