Filter Your Search
1 - 10 of 26 results
|
MC10210PS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | DIP | NO | OR GATE | ECL | OTHER | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | |||||||||||||||||||
|
MC10210LS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | DIP | NO | OR GATE | ECL | OTHER | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | |||||||||||||||||||
|
MC10210FN
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 2.8 ns | 2.8 ns | 2 | 3 | YES | QCCJ | NO | OPEN-EMITTER | 10K | OR GATE | ECL | 3 OUTPUTS EACH FUNCTION | 42 mA | OTHER | S-PQCC-J20 | Not Qualified | e0 | 85 °C | -30 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.965 mm | 8.965 mm | MOTOROLA INC | unknown | 8542.39.00.01 | PLASTIC, LCC-20 | |||||||
|
MC10210PS
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | NO | OR GATE | ECL10K | -5.2 V | OTHER | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | DIP, DIP16,.3 | ||||||||||||||||||
|
MC10210FNR2
Motorola Semiconductor Products
|
Check for Price | Obsolete | 2.8 ns | 2 | 3 | YES | QCCJ | OPEN-EMITTER | 10K | OR GATE | ECL | 3 OUTPUTS EACH FUNCTION | 42 mA | OTHER | S-PQCC-J20 | Not Qualified | 85 °C | -30 °C | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.965 mm | 8.965 mm | MOTOROLA INC | unknown | 8542.39.00.01 | QCCJ, | |||||||||||||
|
MC10210LDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | NO | OR GATE | ECL10K | -5.2 V | OTHER | R-XDIP-T16 | e0 | 85 °C | -30 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | DIP, DIP16,.3 | |||||||||||||||||||
|
MC10210LD
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | NO | OR GATE | ECL10K | -5.2 V | OTHER | R-XDIP-T16 | e0 | 85 °C | -30 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | DIP, DIP16,.3 | |||||||||||||||||||
|
MC10210PD
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | NO | OR GATE | ECL10K | -5.2 V | OTHER | R-PDIP-T16 | e0 | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | DIP, DIP16,.3 | |||||||||||||||||||
![]() |
MC10210P
onsemi
|
Check for Price | No | Obsolete | 2.8 ns | 2 | 3 | NO | DIP | 10K | OR GATE | ECL | OTHER | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 235 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | ON SEMICONDUCTOR | not_compliant | 8542.39.00.01 | PLASTIC, DIP-16 | DIP | 16 | |||||||||
|
MC10210P
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 2.8 ns | 2.8 ns | 2 | 3 | NO | DIP | NO | OPEN-EMITTER | 10K | OR GATE | ECL | 3 OUTPUTS EACH FUNCTION | 42 mA | OTHER | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | unknown | 8542.39.00.01 | PLASTIC, DIP-16 |