Filter Your Search
1 - 10 of 10 results
|
MC10210LS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | DIP | NO | OR GATE | ECL | OTHER | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | |||||||||||||||||
|
MC10210LDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | DIP | NO | OR GATE | ECL | OTHER | R-XDIP-T16 | e0 | 85 °C | -30 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | DIP, DIP16,.3 | |||||||||||||||||
|
MC10210LD
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | NO | OR GATE | ECL10K | -5.2 V | OTHER | R-XDIP-T16 | e0 | 85 °C | -30 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | DIP, DIP16,.3 | |||||||||||||||||
|
MC10210LDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | NO | OR GATE | ECL10K | -5.2 V | OTHER | R-XDIP-T16 | e0 | 85 °C | -30 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | DIP, DIP16,.3 | |||||||||||||||||
|
MC10210L
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 2.8 ns | 2.8 ns | 2 | 3 | NO | DIP | NO | OPEN-EMITTER | 10K | OR GATE | ECL | 3 OUTPUTS EACH FUNCTION | 42 mA | OTHER | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | unknown | 8542.39.00.01 | DIP, DIP16,.3 | DIP | 16 | |||
|
MC10210LS
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | NO | OR GATE | ECL10K | -5.2 V | OTHER | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | DIP, DIP16,.3 | ||||||||||||||||
|
MC10210L
Freescale Semiconductor
|
Check for Price | No | Obsolete | 2.8 ns | NO | DIP | NO | OR GATE | ECL10K | -5.2 V | 42 mA | OTHER | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | DIP, DIP16,.3 | ||||||||||||||
|
MC10210LD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | DIP | NO | OR GATE | ECL | OTHER | R-XDIP-T16 | e0 | 85 °C | -30 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | DIP, DIP16,.3 | |||||||||||||||||
|
MC10210L
onsemi
|
Check for Price | Obsolete | 2.8 ns | 2 | 3 | NO | DIP | 10K | OR GATE | ECL | OTHER | R-GDIP-T16 | Not Qualified | 85 °C | -30 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | ON SEMICONDUCTOR | unknown | 8542.39.00.01 | DIP, | DIP | 16 | ||||||||||||
|
MC10210L
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 2.8 ns | 2.8 ns | 2 | 3 | NO | DIP | NO | OPEN-EMITTER | 10K | OR GATE | ECL | 3 OUTPUTS EACH FUNCTION | 42 mA | OTHER | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | unknown | 8542.39.00.01 | CERAMIC, DIP-16 |