Filter Your Search
1 - 10 of 14 results
|
MC10E107FNR2
onsemi
|
$3.9093 | No | Obsolete | 5 V | 600 ps | 1 ns | 5 | 2 | YES | QCCJ | NO | OPEN-EMITTER | 10E | XOR/XNOR GATE | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 50 mA | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | 235 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TR | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ONSEMI | QLCC | PLASTIC, LCC-28 | 28 | not_compliant | 8542.39.00.01 | |||||
|
MC10E107FN
onsemi
|
$4.0727 | No | Obsolete | 5 V | 600 ps | 1 ns | 5 | 2 | YES | QCCJ | NO | OPEN-EMITTER | 10E | XOR/XNOR GATE | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 50 mA | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | 235 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ONSEMI | QLCC | PLASTIC, LCC-28 | 28 | not_compliant | 8542.39.00.01 | ||||||
|
MC10E107FNG
onsemi
|
$7.0454 | Yes | Yes | Obsolete | 5 V | 600 ps | 1 ns | 5 | 2 | YES | QCCJ | NO | OPEN-EMITTER | 10E | XOR/XNOR GATE | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 50 mA | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | 260 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ONSEMI | QLCC | LEAD FREE, PLASTIC, LCC-28 | 28 | compliant | 8542.39.00.01 | 776-02 | ||||
|
MC10E107FNR2G
onsemi
|
$7.2505 | Yes | Yes | Obsolete | 5 V | 600 ps | 1 ns | 5 | 2 | YES | QCCJ | NO | 10E | XOR/XNOR GATE | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 50 mA | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | 260 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TR | Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ONSEMI | QLCC | LEAD FREE, PLASTIC, LCC-28 | 28 | unknown | 8542.39.00.01 | 776-02 | ||||
|
MC10E107FN
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 600 ps | 5 | 2 | YES | QCCJ | OPEN-EMITTER | 10E | XOR/XNOR GATE | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | 240 | 30 | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ROCHESTER ELECTRONICS LLC | QLCC | PLASTIC, LCC-28 | 28 | unknown | ||||||||||
|
MC10E107FN
Motorola Mobility LLC
|
Check for Price | Transferred | 600 ps | 1 ns | 5 | 2 | YES | QCCJ | NO | OPEN-EMITTER | 10E | XOR/XNOR GATE | ECL | O/P'S CASCADED OR/NOR | 50 mA | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | MOTOROLA INC | QLCC | QCCJ, LDCC28,.5SQ | 28 | unknown | 8542.39.00.01 | ||||||||||||
|
MC10E107FN
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 600 ps | 1 ns | 5 | 2 | YES | QCCJ | NO | OPEN-EMITTER | 10E | XOR/XNOR GATE | ECL | O/P'S CASCADED OR/NOR | 50 mA | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | MOTOROLA INC | PLASTIC, LCC-28 | unknown | 8542.39.00.01 | |||||||||||||
|
MC10E107FNR2
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 600 ps | 5 | 2 | YES | QCCJ | OPEN-EMITTER | 10E | XOR/XNOR GATE | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | 240 | 30 | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ROCHESTER ELECTRONICS LLC | QLCC | PLASTIC, LCC-28 | 28 | unknown | ||||||||||
|
MC10E107FNR2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 600 ps | 1 ns | 5 | 2 | YES | QCCJ | NO | OPEN-EMITTER | 10E | XOR/XNOR GATE | ECL | O/P'S CASCADED OR/NOR | 50 mA | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TR | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | MOTOROLA INC | PLASTIC, LCC-28 | unknown | 8542.39.00.01 | ||||||||||||
|
MC10E107FNG
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 600 ps | 5 | 2 | YES | QCCJ | OPEN-EMITTER | 10E | XOR/XNOR GATE | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | COMMERCIAL | e3 | NOT SPECIFIED | 85 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ROCHESTER ELECTRONICS LLC | QLCC | LEAD FREE, PLASTIC, LCC-28 | 28 | unknown |