Filter Your Search
1 - 10 of 13 results
|
MC10E157FNR2G
onsemi
|
$4.4793 | Yes | Obsolete | 5 V | 550 ps | 550 ps | 4 | 2 | 1 | YES | QCCJ | 10E | MULTIPLEXER | ECL | NECL MODE OPERATING RANGE: VEE = -4.2 V TO -5.7 V WITH VCC = 0 V | COMPLEMENTARY | 38 mA | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e3 | 85 °C | 260 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TR | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ONSEMI | QLCC | LEAD FREE, PLASTIC, LCC-28 | 28 | unknown | 8542.39.00.01 | ||||||||
|
MC10E157FNR2
onsemi
|
$4.4793 | No | Obsolete | 5 V | 550 ps | 550 ps | 4 | 2 | 1 | YES | QCCJ | OPEN-EMITTER | 10E | MULTIPLEXER | ECL | NECL MODE OPERATING RANGE: VEE = -4.2 V TO -5.7 V WITH VCC = 0 V | COMPLEMENTARY | 38 mA | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | 235 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TR | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ONSEMI | QLCC | PLASTIC, LCC-28 | 28 | not_compliant | 8542.39.00.01 | ||||||
|
MC10E157FNG
onsemi
|
$7.2505 | Yes | Yes | Obsolete | 5 V | 550 ps | 550 ps | 4 | 2 | 1 | YES | QCCJ | 10E | MULTIPLEXER | ECL | NECL MODE OPERATING RANGE: VEE = -4.2 V TO -5.7 V WITH VCC = 0 V | COMPLEMENTARY | 38 mA | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | 260 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ONSEMI | QLCC | LEAD FREE, PLASTIC, LCC-28 | 28 | compliant | 8542.39.00.01 | 776-02 | ||||||
|
MC10E157FN
Motorola Mobility LLC
|
Check for Price | Transferred | 800 ps | 550 ps | 4 | 2 | 1 | YES | QCCJ | OPEN-EMITTER | 10E | MULTIPLEXER | ECL | COMPLEMENTARY | 38 mA | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | MOTOROLA INC | QLCC | QCCJ, LDCC28,.5SQ | 28 | unknown | 8542.39.00.01 | ||||||||||||||
|
MC10E157FNG
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 550 ps | 4 | 2 | 1 | YES | QCCJ | 10E | MULTIPLEXER | ECL | NECL MODE OPERATING RANGE: VEE = -4.2 V TO -5.7 V WITH VCC = 0 V | COMPLEMENTARY | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | COMMERCIAL | e3 | NOT SPECIFIED | 85 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ROCHESTER ELECTRONICS LLC | QLCC | LEAD FREE, PLASTIC, LCC-28 | 28 | unknown | |||||||||||
|
MC10E157FNR2G
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 550 ps | 4 | 2 | 1 | YES | QCCJ | 10E | MULTIPLEXER | ECL | NECL MODE OPERATING RANGE: VEE = -4.2 V TO -5.7 V WITH VCC = 0 V | COMPLEMENTARY | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | COMMERCIAL | e3 | NOT SPECIFIED | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ROCHESTER ELECTRONICS LLC | QLCC | LEAD FREE, PLASTIC, LCC-28 | 28 | unknown | |||||||||||
|
MC10E157FNR2
Motorola Mobility LLC
|
Check for Price | Transferred | 800 ps | 550 ps | 4 | 2 | 1 | YES | QCCJ | OPEN-EMITTER | 10E | MULTIPLEXER | ECL | COMPLEMENTARY | 38 mA | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TR | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | MOTOROLA INC | QLCC | QCCJ, LDCC28,.5SQ | 28 | unknown | 8542.39.00.01 | |||||||||||||
|
MC10E157FN
onsemi
|
Check for Price | No | Obsolete | 5 V | 550 ps | 550 ps | 4 | 2 | 1 | YES | QCCJ | OPEN-EMITTER | 10E | MULTIPLEXER | ECL | NECL MODE OPERATING RANGE: VEE = -4.2 V TO -5.7 V WITH VCC = 0 V | COMPLEMENTARY | 38 mA | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | 235 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ON SEMICONDUCTOR | QLCC | PLASTIC, LCC-28 | 28 | not_compliant | 8542.39.00.01 | |||||||
|
MC10E157FNR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 550 ps | 4 | 2 | YES | QCCJ | MULTIPLEXER | ECL10K | -5.2 V | 38 mA | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TAPE AND REEL | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCJ, LDCC28,.5SQ | unknown | ||||||||||||||||||||||
|
MC10E157FNR2
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 550 ps | 4 | 2 | 1 | YES | QCCJ | OPEN-EMITTER | 10E | MULTIPLEXER | ECL | NECL MODE OPERATING RANGE: VEE = -4.2 V TO -5.7 V WITH VCC = 0 V | COMPLEMENTARY | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | 240 | 30 | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ROCHESTER ELECTRONICS LLC | QLCC | PLASTIC, LCC-28 | 28 | unknown |