Filter Your Search
1 - 10 of 14 results
|
MC10E195FNR2
onsemi
|
$4.4793 | No | Obsolete | 5 V | 4.72 ns | 3.63 ns | 1 | YES | QCCJ | OPEN-EMITTER | 10E | ACTIVE DELAY LINE | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | COMPLEMENTARY | 156 mA | YES | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | 235 | 127 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ONSEMI | QLCC | PLASTIC, LCC-28 | 28 | not_compliant | 8542.39.00.01 | ||||||
|
MC10E195FNR2G
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 3.63 ns | 1 | YES | QCCJ | OPEN-EMITTER | 10E | ACTIVE DELAY LINE | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | COMPLEMENTARY | YES | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | COMMERCIAL | e3 | NOT SPECIFIED | 85 °C | 260 | 40 | 127 | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ROCHESTER ELECTRONICS LLC | QLCC | LEAD FREE, PLASTIC, LCC-28 | 28 | unknown | |||||||||
|
MC10E195FNR2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 4.72 ns | 3.63 ns | 1 | YES | QCCJ | OPEN-EMITTER | 10E | ACTIVE DELAY LINE | ECL | WITH EBAR; ON-CHIP CASCADE CIRCUITRY; TYP. JITTER = 5PS MAX | COMPLEMENTARY | 156 mA | YES | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 127 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | MOTOROLA INC | PLASTIC, LCC-28 | unknown | 8542.39.00.01 | |||||||||||||
|
MC10E195FN
Rochester Electronics LLC
|
Check for Price | Yes | Contact Manufacturer | 5 V | 4.71 ns | 3.63 ns | 1 | YES | QCCJ | 10E | ACTIVE DELAY LINE | ECL | COMPLEMENTARY | 156 mA | YES | 5.7 V | 4.2 V | S-PQCC-J28 | 85 °C | 127 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | RAIL | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ROCHESTER ELECTRONICS LLC | QLCC | , | 28 | unknown | 8542.39.00.01 | |||||||||||||
|
MC10E195FN
Motorola Mobility LLC
|
Check for Price | Transferred | 4.72 ns | 3.63 ns | 1 | YES | QCCJ | OPEN-EMITTER | 10E | ACTIVE DELAY LINE | ECL | WITH EBAR; ON-CHIP CASCADE CIRCUITRY; TYP. JITTER = 5PS MAX | COMPLEMENTARY | 156 mA | YES | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 127 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | MOTOROLA INC | QLCC | QCCJ, LDCC28,.5SQ | 28 | unknown | 8542.39.00.01 | ||||||||||||
|
MC10E195FN
onsemi
|
Check for Price | No | Obsolete | 5 V | 4.72 ns | 3.63 ns | 1 | YES | QCCJ | OPEN-EMITTER | 10E | ACTIVE DELAY LINE | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | COMPLEMENTARY | 156 mA | YES | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 235 | 30 | 127 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn80Pb20) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ON SEMICONDUCTOR | QLCC | QCCJ, LDCC28,.5SQ | 28 | not_compliant | 8542.39.00.01 | ||||||
|
MC10E195FNR2
Motorola Mobility LLC
|
Check for Price | Transferred | 4.72 ns | 3.63 ns | 1 | YES | QCCJ | OPEN-EMITTER | 10E | ACTIVE DELAY LINE | ECL | WITH EBAR; ON-CHIP CASCADE CIRCUITRY; TYP. JITTER = 5PS MAX | COMPLEMENTARY | 156 mA | YES | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 127 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | MOTOROLA INC | QLCC | QCCJ, LDCC28,.5SQ | 28 | unknown | 8542.39.00.01 | ||||||||||||
|
MC10E195FN
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 4.72 ns | 3.63 ns | 1 | YES | QCCJ | OPEN-EMITTER | 10E | ACTIVE DELAY LINE | ECL | WITH EBAR; ON-CHIP CASCADE CIRCUITRY; TYP. JITTER = 5PS MAX | COMPLEMENTARY | 156 mA | YES | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 127 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | MOTOROLA INC | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 | |||||||||||||
|
MC10E195FNR2
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 3.63 ns | 1 | YES | QCCJ | OPEN-EMITTER | 10E | ACTIVE DELAY LINE | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | COMPLEMENTARY | YES | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | 240 | 30 | 127 | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ROCHESTER ELECTRONICS LLC | QLCC | PLASTIC, LCC-28 | 28 | unknown | |||||||||
|
MC10E195FNR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 4.72 ns | 1 | YES | QCCJ | ECL10K | COMPLEMENTARY | -5.2 V | 156 mA | YES | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 1 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCJ, LDCC28,.5SQ | unknown |