Filter Your Search
1 - 2 of 2 results
|
MC10E195FNG
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 4.72 ns | 3.63 ns | 1 | YES | QCCJ | OPEN-EMITTER | 10E | ACTIVE DELAY LINE | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | COMPLEMENTARY | 156 mA | YES | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e3 | 85 °C | 260 | 127 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ON SEMICONDUCTOR | QLCC | QCCJ, LDCC28,.5SQ | 28 | unknown | 8542.39.00.01 | ||||
|
MC10E195FNG
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 5 V | 3.63 ns | 1 | YES | QCCJ | OPEN-EMITTER | 10E | ACTIVE DELAY LINE | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | COMPLEMENTARY | YES | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | COMMERCIAL | e3 | 85 °C | 260 | 40 | 127 | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ROCHESTER ELECTRONICS LLC | QLCC | QCCJ, | 28 | unknown |