Filter Your Search
1 - 10 of 13 results
|
MC10E404FN
onsemi
|
$4.4793 | No | Obsolete | 5 V | 725 ps | 730 ps | 4 | 2 | YES | QCCJ | NO | OPEN-EMITTER | 10E | AND/NAND GATE | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 127 mA | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | 235 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ONSEMI | QLCC | PLASTIC, LCC-28 | 28 | not_compliant | 8542.39.00.01 | onsemi | |||||||
|
MC10E404FNR2G
onsemi
|
$7.2505 | Yes | Yes | Obsolete | 5 V | 725 ps | 730 ps | 4 | 2 | YES | QCCJ | NO | OPEN-EMITTER | 10E | AND/NAND GATE | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 127 mA | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | 260 | 30 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TR | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ONSEMI | QLCC | LEAD FREE, PLASTIC, LCC-28 | 28 | compliant | 8542.39.00.01 | onsemi | 776-02 | |||
|
MC10E404FNG
onsemi
|
$7.2505 | Yes | Yes | Obsolete | 5 V | 725 ps | 730 ps | 4 | 2 | YES | QCCJ | NO | OPEN-EMITTER | 10E | AND/NAND GATE | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 127 mA | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | 260 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ONSEMI | QLCC | LEAD FREE, PLASTIC, LCC-28 | 28 | compliant | 8542.39.00.01 | onsemi | 776-02 | |||||
|
MC10E404FNR2G
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 725 ps | 4 | 2 | YES | QCCJ | OPEN-EMITTER | 10E | AND/NAND GATE | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | COMMERCIAL | e3 | NOT SPECIFIED | 85 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ROCHESTER ELECTRONICS LLC | QLCC | LEAD FREE, PLASTIC, LCC-28 | 28 | unknown | ||||||||||||
|
MC10E404FNG
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 725 ps | 4 | 2 | YES | QCCJ | OPEN-EMITTER | 10E | AND/NAND GATE | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | COMMERCIAL | e3 | NOT SPECIFIED | 85 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ROCHESTER ELECTRONICS LLC | QLCC | LEAD FREE, PLASTIC, LCC-28 | 28 | unknown | ||||||||||||
|
MC10E404FNR2
Motorola Mobility LLC
|
Check for Price | Transferred | 725 ps | 730 ps | 4 | 2 | YES | QCCJ | NO | OPEN-EMITTER | 10E | AND/NAND GATE | ECL | 127 mA | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TR | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | MOTOROLA INC | QLCC | QCCJ, LDCC28,.5SQ | 28 | unknown | 8542.39.00.01 | ||||||||||||||
|
MC10E404FNR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 730 ps | YES | QCCJ | NO | AND/NAND GATE | ECL10K | -5.2 V | 127 mA | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TAPE AND REEL | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCJ, LDCC28,.5SQ | unknown | |||||||||||||||||||||||
|
MC10E404FNR2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 725 ps | 730 ps | 4 | 2 | YES | QCCJ | NO | OPEN-EMITTER | 10E | AND/NAND GATE | ECL | 127 mA | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TR | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | MOTOROLA INC | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 | |||||||||||||||
|
MC10E404FN
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 725 ps | 730 ps | 4 | 2 | YES | QCCJ | NO | OPEN-EMITTER | 10E | AND/NAND GATE | ECL | 127 mA | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | MOTOROLA INC | PLASTIC, LCC-28 | unknown | 8542.39.00.01 | ||||||||||||||||
|
MC10E404FNR2
onsemi
|
Check for Price | No | Obsolete | 5 V | 725 ps | 730 ps | 4 | 2 | YES | QCCJ | NO | OPEN-EMITTER | 10E | AND/NAND GATE | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 127 mA | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | 235 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TR | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ON SEMICONDUCTOR | QLCC | PLASTIC, LCC-28 | 28 | not_compliant | 8542.39.00.01 |