Filter Your Search
1 - 10 of 15 results
![]() |
MC10EL33DT
onsemi
|
$1.9562 | No | Obsolete | 5 V | 810 ps | 1 | YES | TSSOP | 10EL | PRESCALER | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 3.8 GHz | 1 | COMPLEMENTARY | 33 mA | 5.7 V | 4.2 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 235 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ONSEMI | SOIC | PLASTIC, TSSOP-8 | 8 | not_compliant | 8542.39.00.01 | |||||||||
![]() |
MC10EL33DTR2
onsemi
|
$1.9562 | No | Obsolete | 5 V | 810 ps | 1 | YES | TSSOP | 10EL | PRESCALER | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 3.8 GHz | 1 | COMPLEMENTARY | 33 mA | 5.7 V | 4.2 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 235 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ONSEMI | SOIC | PLASTIC, TSSOP-8 | 8 | not_compliant | 8542.39.00.01 | |||||||||
![]() |
MC10EL33D
onsemi
|
$2.8756 | No | Obsolete | 5 V | 810 ps | 1 | YES | SOP | OPEN-EMITTER | 10EL | PRESCALER | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 3.8 GHz | 1 | COMPLEMENTARY | 33 mA | 5.7 V | 4.2 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 235 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC | SOIC-8 | 8 | not_compliant | 8542.39.00.01 | |||||||
![]() |
MC10EL33DR2G
onsemi
|
$3.6669 | Yes | Yes | Obsolete | 5 V | 810 ps | 1 | YES | SOP | 3.8 GHz | OPEN-EMITTER | 10EL | PRESCALER | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 3.8 GHz | 1 | COMPLEMENTARY | 33 mA | 5.7 V | 4.2 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC | LEAD FREE, SOIC-8 | 8 | compliant | 8542.39.00.01 | 751-07 | |||
![]() |
MC10EL33DTG
onsemi
|
$3.6669 | Yes | Yes | Obsolete | 5 V | 810 ps | 1 | YES | TSSOP | 3.8 GHz | 10EL | PRESCALER | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 3.8 GHz | 1 | COMPLEMENTARY | 33 mA | 5.7 V | 4.2 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ONSEMI | SOIC | LEAD FREE, PLASTIC, TSSOP-8 | 8 | compliant | 8542.39.00.01 | 948R-02 | ||||
![]() |
MC10EL33DR2
onsemi
|
$4.0727 | No | Obsolete | 5 V | 810 ps | 1 | YES | SOP | OPEN-EMITTER | 10EL | PRESCALER | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 3.8 GHz | 1 | COMPLEMENTARY | 33 mA | 5.7 V | 4.2 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 235 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC | SOIC-8 | 8 | not_compliant | 8542.39.00.01 | ||||||||
![]() |
MC10EL33DG
onsemi
|
$4.4019 | Yes | Active | 5 V | 810 ps | 1 | YES | SOP | 3.8 GHz | OPEN-EMITTER | 10EL | PRESCALER | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 3.8 GHz | 1 | COMPLEMENTARY | 33 mA | 5.7 V | 4.2 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC-8 Narrow Body | SOIC-8 | 8 | compliant | 8542.39.00.01 | 751-07 | onsemi | |||
![]() |
MC10EL33DTR2G
onsemi
|
$5.1672 | Yes | Yes | Obsolete | 5 V | 810 ps | 1 | YES | TSSOP | 3.8 GHz | 10EL | PRESCALER | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 3.8 GHz | 1 | COMPLEMENTARY | 33 mA | 5.7 V | 4.2 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ONSEMI | SOIC | LEAD FREE, PLASTIC, TSSOP-8 | 8 | compliant | 8542.39.00.01 | 948R-02 | ||||||
![]() |
MC10EL33D
Motorola Mobility LLC
|
Check for Price | Transferred | 770 ps | 1 | YES | SOP | 3.8 GHz | OPEN-EMITTER | 10EL | PRESCALER | BIPOLAR | 3.4 GHz | 1 | COMPLEMENTARY | 33 mA | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MOTOROLA INC | SOIC | SOP, SOP8,.25 | 8 | unknown | 8542.39.00.01 | |||||||||||||
![]() |
MC10EL33MNR4G
onsemi
|
Check for Price | Yes | Yes | Active | 5 V | 810 ps | 1 | YES | HVSON | 3.8 GHz | 10EL | PRESCALER | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 3.8 GHz | 1 | COMPLEMENTARY | 33 mA | 5.7 V | 4.2 V | INDUSTRIAL | S-XDSO-N8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | UNSPECIFIED | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 1 mm | 2 mm | 2 mm | ON SEMICONDUCTOR | DFN | HVSON, SOLCC8,.08,20 | 8 | compliant | 8542.39.00.01 |