Filter Your Search
1 - 2 of 2 results
|
MC10ELT21DTR2
onsemi
|
Check for Price | No | Obsolete | 5 V | 1 | PECL TO TTL TRANSLATOR | ECL | 5.5 ns | 1 | NONE | TRUE | 5.25 V | 4.75 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 235 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ON SEMICONDUCTOR | SOIC | TSSOP, TSSOP8,.19 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MC10ELT21DTR2G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1 | PECL TO TTL TRANSLATOR | ECL | 5.5 ns | 1 | NONE | TRUE | 5.25 V | 4.75 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ONSEMI | SOIC | LEAD FREE, PLASTIC, TSSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | 948R-02 |