Filter Your Search
1 - 10 of 10 results
|
MC10EP195FA
onsemi
|
$6.9240 | No | Obsolete | 3.3 V | 15.8 ns | 12.2 ns | 1 | YES | LQFP | 10E | ACTIVE DELAY LINE | ECL | NECL MODE: VCC=0 WITH VEE= -3.0V TO -3.6V | COMPLEMENTARY | 180 mA | YES | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e0 | 85 °C | -40 °C | 235 | 1023 | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ONSEMI | QFP | LQFP-32 | 32 | not_compliant | 8542.39.00.01 | |||||||
|
MC10EP195FAR2
onsemi
|
$6.9240 | No | Obsolete | 3.3 V | 15.8 ns | 12.2 ns | 1 | YES | LQFP | 10E | ACTIVE DELAY LINE | ECL | NECL MODE: VCC=0 WITH VEE= -3.0V TO -3.6V | COMPLEMENTARY | 180 mA | YES | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 235 | 1023 | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ONSEMI | QFP | LQFP-32 | 32 | not_compliant | 8542.39.00.01 | ||||||
|
MC10EP195FAG
onsemi
|
$12.2298 | Yes | Yes | Obsolete | 3.3 V | 15.8 ns | 12.2 ns | 1 | YES | LQFP | 10E | ACTIVE DELAY LINE | ECL | NECL MODE: VCC=0 WITH VEE= -3.0V TO -3.6V | COMPLEMENTARY | 180 mA | YES | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 1023 | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ONSEMI | QFP | LEAD FREE, LQFP-32 | 32 | compliant | 8542.39.00.01 | 873A-02 | onsemi | |||
|
MC10EP195FAR2G
onsemi
|
$15.5618 | Yes | Yes | Obsolete | 3.3 V | 15.8 ns | 12.2 ns | 1 | YES | LQFP | 10E | ACTIVE DELAY LINE | ECL | NECL MODE: VCC=0 WITH VEE= -3.0V TO -3.6V | COMPLEMENTARY | 180 mA | YES | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 1023 | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ONSEMI | QFP | LEAD FREE, LQFP-32 | 32 | compliant | 8542.39.00.01 | 873A-02 | ||||
|
MC10EP195MNG
onsemi
|
$15.5618 | Yes | Yes | Obsolete | 3.3 V | 15.8 ns | 12.2 ns | 1 | YES | HVQCCN | 10E | ACTIVE DELAY LINE | ECL | NECL MODE: VCC=0 WITH VEE= -3.0V TO -3.6V | COMPLEMENTARY | 180 mA | YES | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 1023 | 32 | UNSPECIFIED | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | ONSEMI | QFN | 5 X 5 X 1 MM, 0.50 MM PITCH, LEAD FREE, QFN-32 | 32 | compliant | 8542.39.00.01 | 488AM | onsemi | ||
|
MC10EP195FAR2G
Rochester Electronics LLC
|
Check for Price | No | Active | 3.3 V | 12.2 ns | 1 | YES | LQFP | 10E | ACTIVE DELAY LINE | ECL | NECL MODE: VCC=0 WITH VEE= -3.0V TO -3.6V | COMPLEMENTARY | YES | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G32 | COMMERCIAL | e3 | NOT SPECIFIED | 85 °C | -40 °C | 260 | 40 | 1023 | 32 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ROCHESTER ELECTRONICS LLC | QFP | LEAD FREE, LQFP-32 | 32 | unknown | |||||||||
|
MC10EP195FAG
Rochester Electronics LLC
|
Check for Price | No | Active | 3.3 V | 12.2 ns | 1 | YES | LQFP | 10E | ACTIVE DELAY LINE | ECL | NECL MODE: VCC=0 WITH VEE= -3.0V TO -3.6V | COMPLEMENTARY | YES | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G32 | COMMERCIAL | e3 | NOT SPECIFIED | 85 °C | -40 °C | 260 | 40 | 1023 | 32 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ROCHESTER ELECTRONICS LLC | QFP | LEAD FREE, LQFP-32 | 32 | unknown | |||||||||
|
MC10EP195MNR4G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 15.8 ns | 12.2 ns | 1 | YES | HVQCCN | 10E | ACTIVE DELAY LINE | ECL | NECL MODE: VCC=0 WITH VEE= -3.0V TO -3.6V | COMPLEMENTARY | 180 mA | YES | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 1023 | 32 | UNSPECIFIED | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | ONSEMI | QFN | 5 X 5 X 1 MM, 0.50 MM PITCH, LEAD FREE, QFN-32 | 32 | compliant | 8542.39.00.01 | 488AM | |||
|
MC10EP195FAR2
Rochester Electronics LLC
|
Check for Price | Yes | Active | 3.3 V | 12.2 ns | 1 | YES | LQFP | 10E | ACTIVE DELAY LINE | ECL | NECL MODE: VCC=0 WITH VEE= -3.0V TO -3.6V | COMPLEMENTARY | YES | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G32 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | 240 | 30 | 1023 | 32 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ROCHESTER ELECTRONICS LLC | QFP | LQFP-32 | 32 | unknown | |||||||||
|
MC10EP195FA
Rochester Electronics LLC
|
Check for Price | Yes | Active | 3.3 V | 12.2 ns | 1 | YES | LQFP | 10E | ACTIVE DELAY LINE | ECL | NECL MODE: VCC=0 WITH VEE= -3.0V TO -3.6V | COMPLEMENTARY | YES | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G32 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | 240 | 30 | 1023 | 32 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ROCHESTER ELECTRONICS LLC | QFP | LQFP-32 | 32 | unknown |