Filter Your Search
1 - 10 of 11 results
|
MC10H103L
onsemi
|
Check for Price | No | Obsolete | -5.2 V | 1.3 ns | 1.45 ns | 4 | 2 | NO | DIP | NO | 10H | OR GATE | ECL | COMPLEMENTARY O/P FOR 1 FUNCTION | -5.46 V | -4.94 V | COMMERCIAL EXTENDED | R-GDIP-T16 | Not Qualified | e0 | 75 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | RAIL | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.49 mm | ON SEMICONDUCTOR | DIP | CERAMIC, DIP-16 | 16 | not_compliant | 8542.39.00.01 | ||||||||
|
MC10H103LDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | -5.2 V | 1.45 ns | 4 | 2 | NO | DIP | NO | 10H | OR GATE | ECL | -5.46 V | -4.94 V | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
MC10H103LS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | -5.2 V | 1.45 ns | 4 | 2 | NO | DIP | NO | 10H | OR GATE | ECL | -5.46 V | -4.94 V | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | |||||||||||||||||
|
MC10H103LD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | -5.2 V | 1.45 ns | 4 | 2 | NO | DIP | NO | 10H | OR GATE | ECL | -5.46 V | -4.94 V | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MC10H103L
Motorola Mobility LLC
|
Check for Price | Transferred | 1.45 ns | 1.45 ns | 4 | 2 | NO | DIP | NO | OPEN-EMITTER | 10H | OR GATE | ECL | COMPLEMENTARY OUTPUT FOR 1 FUNCTION | 29 mA | COMMERCIAL EXTENDED | R-GDIP-T16 | Not Qualified | e0 | 75 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | |||||||||||
|
MC10H103L
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1.45 ns | NO | DIP | NO | ECL10K | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||||||||||||
|
MC10H103LD
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | NO | ECL10K | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||||||||||||||
|
MC10H103L
Rochester Electronics LLC
|
Check for Price | Yes | Active | 1.3 ns | 4 | 2 | NO | DIP | 10H | OR GATE | ECL | COMPLEMENTARY O/P FOR 1 FUNCTION | COMMERCIAL EXTENDED | R-GDIP-T16 | COMMERCIAL | e0 | NOT SPECIFIED | 75 °C | 235 | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.49 mm | ROCHESTER ELECTRONICS LLC | DIP | CERAMIC, DIP-16 | 16 | unknown | |||||||||||||
|
MC10H103LDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | -5.2 V | 1.45 ns | 4 | 2 | NO | DIP | NO | 10H | OR GATE | ECL | -5.46 V | -4.94 V | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MC10H103LS
Freescale Semiconductor
|
Check for Price | No | Obsolete | -5.2 V | 1.45 ns | 4 | 2 | NO | DIP | NO | 10H | OR GATE | ECL | -5.46 V | -4.94 V | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 |