Filter Your Search
1 - 10 of 11 results
|
MC10H188LDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | 6 | NO | DIP | BUS DRIVER | ECL | ENABLE HIGH | INVERTED | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
MC10H188L
Motorola Mobility LLC
|
Check for Price | Transferred | 1.9 ns | 6 | 1 | NO | DIP | OPEN-EMITTER | 10H | BUFFER | ECL | STROBED OUTPUTS | 46 mA | COMMERCIAL EXTENDED | R-GDIP-T16 | Not Qualified | e0 | 75 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | DIP | 16 | |||||||||||||||
|
MC10H188L
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 1.9 ns | 6 | 1 | NO | DIP | OPEN-EMITTER | 10H | BUFFER | ECL | STROBED OUTPUTS | 46 mA | COMMERCIAL EXTENDED | R-GDIP-T16 | Not Qualified | e0 | 75 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | CERAMIC, DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||
|
MC10H188L
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 1.9 ns | 6 | 1 | NO | DIP | 10H | BUFFER | ECL | COMMERCIAL EXTENDED | R-GDIP-T16 | COMMERCIAL | e0 | 75 °C | 235 | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.49 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | DIP | 16 | |||||||||||||||
|
MC10H188L
Freescale Semiconductor
|
Check for Price | No | Obsolete | 2.2 ns | 1 | 6 | NO | DIP | BUS DRIVER | ECL10K | ENABLE HIGH | INVERTED | 46 mA | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||||||||
|
MC10H188LDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1 | 6 | NO | DIP | BUS DRIVER | ECL | ENABLE HIGH | INVERTED | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
MC10H188LS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1 | 6 | NO | DIP | BUS DRIVER | ECL | ENABLE HIGH | INVERTED | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
MC10H188L
onsemi
|
Check for Price | No | Obsolete | -5.2 V | 1.9 ns | 2.2 ns | 6 | 1 | 6 | NO | DIP | 10H | BUFFER | ECL | ENABLE HIGH | INVERTED | 46 mA | -5.46 V | -4.94 V | COMMERCIAL EXTENDED | R-GDIP-T16 | Not Qualified | e0 | 75 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | RAIL | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.49 mm | ON SEMICONDUCTOR | CERAMIC, DIP-16 | not_compliant | 8542.39.00.01 | DIP | 16 | |||||||
|
MC10H188LS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | 6 | NO | DIP | BUS DRIVER | ECL | ENABLE HIGH | INVERTED | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
MC10H188LD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | 6 | NO | DIP | BUS DRIVER | ECL | ENABLE HIGH | INVERTED | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 |