Filter Your Search
1 - 2 of 2 results
|
MC10H188MG
onsemi
|
$11.8437 | Yes | Obsolete | -5.2 V | 1.9 ns | 2.2 ns | 6 | 1 | 6 | YES | SOP | 10H | BUFFER | ECL | ENABLE HIGH | INVERTED | 46 mA | -5.46 V | -4.94 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | e4 | 75 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | RAIL | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ONSEMI | SOIC | LEAD FREE, EIAJ, SO-16 | 16 | unknown | 8542.39.00.01 | |||||
|
MC10H188MG
Rochester Electronics LLC
|
Check for Price | Yes | Active | 1.9 ns | 6 | 1 | YES | SOP | 10H | BUFFER | ECL | COMMERCIAL EXTENDED | R-PDSO-G16 | COMMERCIAL | e4 | NOT SPECIFIED | 75 °C | 260 | 40 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, EIAJ, SO-16 | 16 | unknown |