Filter Your Search
1 - 10 of 10 results
|
MC10H602FNR2
onsemi
|
Check for Price | No | Obsolete | 5 V | OPEN-EMITTER | 1 | TTL TO ECL TRANSLATOR | ECL10K | 3.2 ns | 1 | NONE | TRUE | 5.5 V | 4.5 V | YES | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | e0 | 1 | 75 °C | 235 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | ON SEMICONDUCTOR | QLCC | PLASTIC, LCC-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
MC10H602FN
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | OPEN-EMITTER | 1 | TTL TO ECL TRANSLATOR | 3.2 ns | -5.2 V | 1 | NONE | TRUE | 5.5 V | 4.5 V | YES | COMMERCIAL EXTENDED | S-PQCC-J28 | COMMERCIAL | e0 | 75 °C | 240 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | ROCHESTER ELECTRONICS LLC | QLCC | QCCJ, | 28 | unknown | |||||||||||||||
|
MC10H602FNR2G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 5 V | OPEN-EMITTER | 1 | TTL TO ECL TRANSLATOR | ECL10K | 3.2 ns | 1 | NONE | TRUE | 5.5 V | 4.5 V | YES | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | e3 | 3 | 75 °C | 260 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | ON SEMICONDUCTOR | QLCC | LEAD FREE, PLASTIC, LCC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | 776-02 | 1993-03-01 | ||||||||||
|
MC10H602FN
Freescale Semiconductor
|
Check for Price | No | Obsolete | TTL TO ECL TRANSLATOR | ECL10K | 5,-5.2 V | YES | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCJ, LDCC28,.5SQ | unknown | ||||||||||||||||||||||||||||||
|
MC10H602FN
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | -5.2 V | STANDARD | OPEN-EMITTER | 9 | TTL TO ECL TRANSLATOR | BIPOLAR | 1 | LATCH | TRUE | 50 mA | 5.5 V | 4.5 V | -5.46 V | -4.94 V | YES | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | e0 | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | MOTOROLA INC | QLCC | QCCJ, LDCC28,.5SQ | 28 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
MC10H602FN
onsemi
|
Check for Price | No | Obsolete | 5 V | OPEN-EMITTER | 1 | TTL TO ECL TRANSLATOR | ECL10K | 3.2 ns | 1 | NONE | TRUE | 5.5 V | 4.5 V | YES | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | e0 | 1 | 75 °C | 235 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | ON SEMICONDUCTOR | QLCC | PLASTIC, LCC-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
MC10H602FNG
onsemi
|
Check for Price | Yes | Yes | Obsolete | 5 V | OPEN-EMITTER | 1 | TTL TO ECL TRANSLATOR | ECL10K | 3.2 ns | 1 | NONE | TRUE | 5.5 V | 4.5 V | YES | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | e3 | 3 | 75 °C | 260 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | ONSEMI | QLCC | LEAD FREE, PLASTIC, LCC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | 776-02 | |||||||||||
|
MC10H602FNR2
Motorola Semiconductor Products
|
Check for Price | Transferred | 5 V | -5.2 V | STANDARD | OPEN-EMITTER | 9 | TTL TO ECL TRANSLATOR | BIPOLAR | 1 | LATCH | TRUE | 50 mA | 5.5 V | 4.5 V | -5.46 V | -4.94 V | YES | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | MOTOROLA INC | QCCJ, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
MC10H602FN
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | -5.2 V | STANDARD | OPEN-EMITTER | 9 | TTL TO ECL TRANSLATOR | BIPOLAR | 1 | LATCH | TRUE | 50 mA | 5.5 V | 4.5 V | -5.46 V | -4.94 V | YES | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | e0 | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | MOTOROLA INC | QCCJ, LDCC28,.5SQ | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
MC10H602FNR2
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | -5.2 V | STANDARD | OPEN-EMITTER | 9 | TTL TO ECL TRANSLATOR | BIPOLAR | 1 | LATCH | TRUE | 50 mA | 5.5 V | 4.5 V | -5.46 V | -4.94 V | YES | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | MOTOROLA INC | QLCC | QCCJ, | 28 | unknown | EAR99 | 8542.39.00.01 |