Filter Your Search
1 - 7 of 7 results
|
MC12015D
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 1 | YES | SOP | ECL | PRESCALER | ECL | ALSO OPERATED WITH UNREGULATED VTG FROM ... more | 225 MHz | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | |||||||||||
|
MC12015D
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 1 | YES | SOP | OPEN-COLLECTOR | ECL | PRESCALER | ECL | 225 MHz | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | COMMERCIAL | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 8 | |||||||||
|
MC12015D
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 1 | YES | SOP | OPEN-COLLECTOR | ECL | PRESCALER | ECL | CAN ALSO BE OPERATED WITH UNREGULATED VOLTAGE FROM 5.5 V TO 9.5 V | 225 MHz | 1 | 7.8 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MOTOROLA INC | PLASTIC, SO-8 | unknown | 8542.39.00.01 | |||||
|
MC12015D
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 1 | YES | SOP | OPEN-COLLECTOR | ECL | PRESCALER | ECL | CAN ALSO BE OPERATED WITH UNREGULATED VOLTAGE FROM 5.5 V TO 9.5 V | 225 MHz | 1 | 7.8 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MOTOROLA INC | SOP, | unknown | 8542.39.00.01 | SOIC | 8 | ||||
|
MC12015D
Freescale Semiconductor
|
Check for Price | Transferred | 5 V | 1 | YES | SOP | OPEN-COLLECTOR | ECL | PRESCALER | ECL | 225 MHz | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | FREESCALE SEMICONDUCTOR INC | SOP, | unknown | 8542.31.00.01 | SOIC | 8 | EAR99 | |||||||
|
MC12015DR2
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 1 | YES | SOP | OPEN-COLLECTOR | ECL | PRESCALER | ECL | CAN ALSO BE OPERATED WITH UNREGULATED VOLTAGE FROM 5.5 V TO 9.5 V | 225 MHz | 1 | 7.8 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MOTOROLA INC | SOP, | unknown | 8542.39.00.01 | SOIC | 8 | ||||||
|
MC12015DR2
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 1 | YES | SOP | OPEN-COLLECTOR | ECL | PRESCALER | ECL | CAN ALSO BE OPERATED WITH UNREGULATED VOLTAGE FROM 5.5 V TO 9.5 V | 225 MHz | 1 | 7.8 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MOTOROLA INC | PLASTIC, SO-8 | unknown | 8542.39.00.01 |