Filter Your Search
1 - 3 of 3 results
|
MC13136P
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | DIP | 1.2 % | FM | 265 mV | 6 V | AUDIO SINGLE CHIP RECEIVER | BIPOLAR | 1 | 6 mA | 2 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.69 mm | 4.57 mm | MOTOROLA INC | PLASTIC, DIP-24 | unknown | 8542.39.00.01 | ||||||
|
MC13136P
Motorola Mobility LLC
|
Check for Price | No | Obsolete | DIP | 1.2 % | FM | 265 mV | 6 V | AUDIO SINGLE CHIP RECEIVER | BIPOLAR | 1 | 6 mA | 2 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.69 mm | 4.57 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | DIP | 24 | ||||
|
MC13136P
Freescale Semiconductor
|
Check for Price | No | Obsolete | DIP | 2/6 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP24,.3 | unknown |