Filter Your Search
1 - 2 of 2 results
|
MC13892DJVKR2
NXP Semiconductors
|
$7.9400 | Yes | Active | 3.6 V | 1.8 V | 3.6 V | 1.5 mA | 1 | YES | YES | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | INDUSTRIAL | S-PBGA-B139 | e1 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 139 | PLASTIC/EPOXY | TFBGA | BGA139,13X13,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 7 mm | 7 mm | 1.2 mm | NXP SEMICONDUCTORS | TFBGA, BGA139,13X13,20 | compliant | EAR99 | 8542.39.00.01 | NXP | |||||
|
MC13892DJVKR2
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 3.6 V | 1.8 V | 3.6 V | 1.5 mA | 1 | YES | YES | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | INDUSTRIAL | S-PBGA-B139 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 139 | PLASTIC/EPOXY | TFBGA | BGA139,13X13,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER OVER NICKEL | BALL | 500 µm | BOTTOM | 7 mm | 7 mm | 1.2 mm | FREESCALE SEMICONDUCTOR INC | 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, MO-195AD, BGA-139 | unknown | EAR99 | 8542.39.00.01 | NXP | BGA | 139 |