Filter Your Search
1 - 10 of 66 results
|
MC14000UBALD
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 230 ns | 2 | 3 | NO | DIP | 50 pF | NO | 4000/14000/40000 | NOR GATE | CMOS | MIXED WITH 1 INVERTER | 18 V | 3 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | ||||||
|
TTMC14000CL
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 230 ns | 3 | 3 | NO | DIP | NO | 4000/14000/40000 | NOR GATE | CMOS | 18 V | 3 V | INDUSTRIAL | R-XDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | unknown | 8542.39.00.01 | |||||||||||||||||
|
TTMC14000UBAL
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 230 ns | 2 | 3 | NO | DIP | NO | 4000/14000/40000 | NOR GATE | CMOS | 18 V | 3 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
MC14000UBD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 230 ns | YES | SOP | 50 pF | NO | CMOS | 4.2 mA | 5/15 V | MILITARY | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP14,.25 | unknown | |||||||||||||||||||
|
MC14000UBCLD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 230 ns | 2 | 3 | NO | DIP | 50 pF | NO | 4000/14000/40000 | NOR GATE | CMOS | MIXED WITH 1 INVERTER | 18 V | 3 V | INDUSTRIAL | R-GDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||
|
MC14000ABCBS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | DIP | NO | CMOS | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
MC14000UBBCBS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | DIP | NO | CMOS | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
MC14000CP
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | NO | CMOS | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
TTMC14000UBCLS
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 230 ns | 3 | 3 | NO | DIP | NO | 4000/14000/40000 | NOR GATE | CMOS | 18 V | 3 V | INDUSTRIAL | R-XDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | unknown | 8542.39.00.01 | |||||||||||||||||
|
TTMC14000UBALS
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 230 ns | 3 | 3 | NO | DIP | NO | 4000/14000/40000 | NOR GATE | CMOS | 18 V | 3 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | unknown | 8542.39.00.01 |