Filter Your Search
1 - 1 of 1 results
|
MC14001BCPG
onsemi
|
Check for Price | Yes | Yes | Obsolete | 5 V | 250 ns | 250 ns | 4 | 2 | NO | DIP | 50 pF | NO | 4000/14000/40000 | NOR GATE | CMOS | 18 V | 3 V | MILITARY | R-PDIP-T14 | Not Qualified | e3 | 125 °C | -55 °C | 260 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | RAIL | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | ONSEMI | DIP | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | unknown | 8542.39.00.01 | onsemi |