Parametric results for: MC14006BALD under Shift Registers

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: mc14006bald
Select parts from the table below to compare.
Compare
Compare
MC14006BALDS
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 600 ns 4 5 NO DIP 50 pF RIGHT NEGATIVE EDGE 4000/14000/40000 SERIAL IN SERIAL OUT CMOS SHARED CLOCK BETWEEN 4 SHIFT REGISTERS 2.5 MHz TRUE 18 V 3 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.495 mm MOTOROLA INC DIP, DIP14,.3 unknown 8542.39.00.01
MC14006BALD
Motorola Mobility LLC
Check for Price No Obsolete 5 V 600 ns 4 5 NO DIP 50 pF RIGHT NEGATIVE EDGE 4000/14000/40000 SERIAL IN SERIAL OUT CMOS SHARED CLOCK BETWEEN 4 SHIFT REGISTERS 2.5 MHz TRUE 18 V 3 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.495 mm MOTOROLA INC DIP, DIP14,.3 unknown 8542.39.00.01 DIP 14
MC14006BALD
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 600 ns 4 5 NO DIP 50 pF RIGHT NEGATIVE EDGE 4000/14000/40000 SERIAL IN SERIAL OUT CMOS SHARED CLOCK BETWEEN 4 SHIFT REGISTERS 2.5 MHz TRUE 18 V 3 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.495 mm MOTOROLA INC DIP, DIP14,.3 unknown 8542.39.00.01
MC14006BALD
Freescale Semiconductor
Check for Price No Obsolete 1 5 NO DIP CMOS 5/15 V MILITARY R-XDIP-T14 e0 125 °C -55 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP14,.3 unknown
MC14006BALDS
Motorola Mobility LLC
Check for Price No Obsolete 5 V 600 ns 4 5 NO DIP 50 pF RIGHT NEGATIVE EDGE 4000/14000/40000 SERIAL IN SERIAL OUT CMOS SHARED CLOCK BETWEEN 4 SHIFT REGISTERS 2.5 MHz TRUE 18 V 3 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.495 mm MOTOROLA INC DIP, DIP14,.3 unknown 8542.39.00.01 DIP 14
MC14006BALDS
Freescale Semiconductor
Check for Price No Obsolete 1 5 NO DIP CMOS 5/15 V MILITARY R-XDIP-T14 e0 125 °C -55 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP14,.3 unknown