Filter Your Search
1 - 6 of 6 results
|
MC14006BCPD
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 600 ns | 4 | 5 | NO | DIP | 50 pF | RIGHT | NEGATIVE EDGE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | SHARED CLOCK BETWEEN 4 SHIFT REGISTERS; ... more | 2.5 MHz | TRUE | 18 V | 3 V | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | |||
|
MC14006BCPDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | 5 | NO | DIP | CMOS | 5/15 V | INDUSTRIAL | R-PDIP-T14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | |||||||||||||||||||||
|
MC14006BCPDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 600 ns | 4 | 5 | NO | DIP | 50 pF | RIGHT | NEGATIVE EDGE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | SHARED CLOCK BETWEEN 4 SHIFT REGISTERS | 2.5 MHz | TRUE | 18 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||
|
MC14006BCPDS
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 600 ns | 4 | 5 | NO | DIP | 50 pF | RIGHT | NEGATIVE EDGE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | SHARED CLOCK BETWEEN 4 SHIFT REGISTERS | 2.5 MHz | TRUE | 18 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | |||
|
MC14006BCPD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | 5 | NO | DIP | CMOS | 5/15 V | INDUSTRIAL | R-PDIP-T14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | |||||||||||||||||||||
|
MC14006BCPD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 600 ns | 4 | 5 | NO | DIP | 50 pF | RIGHT | NEGATIVE EDGE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | SHARED CLOCK BETWEEN 4 SHIFT REGISTERS; ... more | 2.5 MHz | TRUE | 18 V | 3 V | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 |