Filter Your Search
1 - 2 of 2 results
|
MC14024BFL1
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 2 µs | 1 | 7 | YES | SOP | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | 4 MHz | YES | ASYNCHRONOUS | 18 V | 3 V | MILITARY | R-PDSO-G14 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOIC | EIAJ, PLASTIC, SOIC-14 | 14 | unknown | ||||||||||
|
MC14024BFL1
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 2 µs | 1 | 7 | YES | SOP | 1 MHz | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | 4 MHz | NO | 880 µA | ASYNCHRONOUS | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP14,.3 | 14 | unknown | 8542.39.00.01 |