Filter Your Search
1 - 2 of 2 results
![]() |
MC14025BFELG
onsemi
|
Check for Price | Yes | Yes | Obsolete | 5 V | 300 ns | 300 ns | 3 | 3 | YES | SOP | 50 pF | NO | 4000/14000/40000 | NOR GATE | CMOS | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 125 °C | -55 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ONSEMI | SOIC | ROHS COMPLIANT, EIAJ, SO-14 | 14 | unknown | 8542.39.00.01 | |||
![]() |
MC14025BFEL
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 300 ns | 300 ns | 3 | 3 | YES | SOP | 50 pF | NO | 4000/14000/40000 | NOR GATE | CMOS | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP14,.3 | 14 | unknown | 8542.39.00.01 |