Filter Your Search
1 - 10 of 198 results
|
MC14038BDR2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 1.4 µs | 3 | 1 | YES | SOP | 50 pF | 4000/14000/40000 | ADDER/SUBTRACTOR | CMOS | SERIAL ADDER; CLEAR FOR CARRY ONLY; SYNCHRONOUS CLEAR | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | SOP, SOP16,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
MC14034BCP
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 1.05 µs | 1 | 8 | NO | DIP | 3-STATE | 4000/14000/40000 | BUS DRIVER | 2 | TRUE | 18 V | 3 V | MILITARY | R-PDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 31.75 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | DIP | 24 | ||||||||||||||||||||
|
MC14035BDR2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 600 ns | 1 | 4 | YES | SOP | 3 MHz | RIGHT | POSITIVE EDGE | 4000/14000/40000 | PARALLEL IN PARALLEL OUT | CMOS | CONFIGURABLE | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA INC | SOP, SOP16,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
MC14035BDEBS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 600 ns | 1 | 4 | NO | DIP | RIGHT | POSITIVE EDGE | 4000/14000/40000 | PARALLEL IN PARALLEL OUT | CMOS | CONFIGURABLE | 18 V | 3 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
MC1403D
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 1 | 1 | YES | SOP | BIPOLAR | THREE TERMINAL VOLTAGE REFERENCE | 40 V | 4.5 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MOTOROLA INC | SOP, | unknown | 8542.39.00.01 | EAR99 | 2.525 V | 2.475 V | 2.5 V | 1.5 mA | NO | ||||||||||||||||||||||
|
MC14034BAL
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 1.05 µs | 1 | 8 | NO | DIP | 50 pF | 3-STATE | 4000/14000/40000 | REGISTERED BUS TRANSCEIVER | CMOS | 2 | TRUE | 18 V | 3 V | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.59 mm | 15.24 mm | 32.005 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | DIP | 24 | |||||||||||||||||||
|
MC14035BCP
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | 4 | NO | DIP | 3 MHz | CMOS | 5/15 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||||||||||||||||
|
MC14038BBEBS
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | ADDER/SUBTRACTOR | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
MC14032BCPDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | ADDER/SUBTRACTOR | CMOS | 5/15 V | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||||||||||||||||||||||
|
MC1403P1
Motorola Mobility LLC
|
Check for Price | Transferred | 1 | 1 | NO | DIP | BIPOLAR | THREE TERMINAL VOLTAGE REFERENCE | 40 V | 4.5 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | DIP | 8 | EAR99 | 2.525 V | 2.475 V | 2.5 V | 1.5 mA | NO | 40 ppm/°C |