Filter Your Search
1 - 10 of 43 results
|
MC14032BDR2
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 1.4 µs | 3 | 1 | YES | SOP | 50 pF | 4000/14000/40000 | ADDER/SUBTRACTOR | CMOS | SERIAL ADDER; CLEAR FOR CARRY ONLY; SYNCHRONOUS CLEAR | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | |||
|
MC14032BDR2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 1.4 µs | 3 | 1 | YES | SOP | 50 pF | 4000/14000/40000 | ADDER/SUBTRACTOR | CMOS | SERIAL ADDER; CLEAR FOR CARRY ONLY; SYNCHRONOUS CLEAR | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | SOP, SOP16,.25 | unknown | 8542.39.00.01 | |||||
|
MC14032BCPDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | ADDER/SUBTRACTOR | CMOS | 5/15 V | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||||||
|
MC14032BCPS
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | ADDER/SUBTRACTOR | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
MC14032BCLDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 1.4 µs | 3 | 1 | NO | DIP | 50 pF | 4000/14000/40000 | ADDER/SUBTRACTOR | CMOS | SERIAL ADDER | 18 V | 3 V | INDUSTRIAL | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||
|
MC14032BCL
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | ADDER/SUBTRACTOR | CMOS | 5/15 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||
|
MC14032BALS
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | ADDER/SUBTRACTOR | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
MC14032BALS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | DIP | ADDER/SUBTRACTOR | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MC14032BALD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 1.4 µs | 3 | 1 | NO | DIP | 50 pF | 4000/14000/40000 | ADDER/SUBTRACTOR | CMOS | SERIAL ADDER | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||
|
MC14032BAL
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 1.4 µs | 3 | 1 | NO | DIP | 50 pF | 4000/14000/40000 | ADDER/SUBTRACTOR | CMOS | SERIAL ADDER | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 |